FH58-Series FPC Connectors

Hirose’s FH58 series FPC connectors offer design flexibility for high-speed applications

Image of Hirose's FH58-Series FPC ConnectorsHirose's compact, FH58 series FPC connectors have a 0.2 mm pitch, mounted depth of 3.1 mm, and a height of 0.9 mm. Combining small size and a light weight, the FH58 series connectors weigh only 0.046 g; making the FPC connector ideal for the growing wearable electronics market.

The FPC connectors have a user-friendly design which includes wide tapers, providing smooth FPC insertion. The FH58 series also incorporates a metal lock mechanism which allows for horizontal FPC insertion / withdrawal and produces a clear, tactile click that insures complete insertion. The FPC tab lock firmly holds the FPC in place until the actuator is locked.

The dual-sided contact design employs a bottom contact spring to provide high reliability and signal continuity. This dual-contact construction, along with the retention spring, delivers a retention force of 15.0 N for the top contact and 14.5 N for the bottom contact.

Features
  • Space-saving 0.2 mm pitch and 3.1 mm depth (locked position) 
  • High-speed transmission
    • USB 3.0; Display-Port 1.3
  • Wide tapers for smooth FPC insertion
  • Movable metal lock allows horizontal FPC insertion/withdrawal 
  • Clear actuator tactile click which prevents incomplete locking
  • Bottom contact with spring feature prevents discontinuity and provides highly reliable contact 
  • Metal lock provides temporary hold and retention force of FPC
  • Solder-wicking and flux-penetration prevention feature
  • RoHS-compliant, halogen-free product

FH58-Series FPC Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 21 POS
FH58S-21S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 21 POS274 - Immediate$55.93ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 25 POS
FH58S-25S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 25 POS428 - Immediate$62.72ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 35 POS
FH58S-35S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 35 POS499 - Immediate$69.19ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 41 POS
FH58S-41S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 41 POS494 - Immediate$75.01ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 51 POS
FH58S-51S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 51 POS225 - Immediate$87.29ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RECEPTACLE, 0.2 MM PITCH, 61 POS
FH58SA-61S-0.2SHW(99)RECEPTACLE, 0.2 MM PITCH, 61 POS480 - Immediate$98.61ดูรายละเอียด
RECEPTACLE, 0.2MM PITCH, 16MM LEFH58SA-71S-0.2SHWRECEPTACLE, 0.2MM PITCH, 16MM LE4000 - Immediate$98.61ดูรายละเอียด
CONN FPC 35POS 0.2MM R/AFH58-35S-0.2SHW(99)CONN FPC 35POS 0.2MM R/A306 - Immediate$107.34ดูรายละเอียด
RECEPTACLE, 0.2MM PITCH, 18MM LEFH58SA-81S-0.2SHWRECEPTACLE, 0.2MM PITCH, 18MM LE4446 - Immediate$104.10ดูรายละเอียด
CONN FPC 41POS 0.2MM R/AFH58-41S-0.2SHW(99)CONN FPC 41POS 0.2MM R/A572 - Immediate$114.12ดูรายละเอียด
RECEPTACLE, 0.2MM PITCH, 16MM LEFH58SA-71S-0.2SHW(99)RECEPTACLE, 0.2MM PITCH, 16MM LE115 - Immediate$141.61ดูรายละเอียด
CONN FPC 61POS 0.2MM R/AFH58A-61S-0.2SHWCONN FPC 61POS 0.2MM R/A9474 - Immediate$149.36ดูรายละเอียด
CONN FFC FPC 0.2MM SMDFH58A-71S-0.2SHWCONN FFC FPC 0.2MM SMD4553 - Immediate$110.25ดูรายละเอียด
RECEPTACLE, 0.2MM PITCH, 18MM LEFH58SA-81S-0.2SHW(99)RECEPTACLE, 0.2MM PITCH, 18MM LE497 - Immediate$150.33ดูรายละเอียด
CONN FFC FPC 0.2MM SMDFH58-21S-0.2SHW(99)CONN FFC FPC 0.2MM SMD500 - Immediate$58.92ดูรายละเอียด
CONN FPC 31POS 0.2MM R/AFH58-31S-0.2SHWCONN FPC 31POS 0.2MM R/A6379 - Immediate$70.80ดูรายละเอียด
CONN FFC FPC 0.2MM SMDFH58A-61S-0.2SHW(99)CONN FFC FPC 0.2MM SMD500 - Immediate$99.44ดูรายละเอียด
CONN FFC FPC 0.2MM SMDFH58-51S-0.2SHW(99)CONN FFC FPC 0.2MM SMD945 - Immediate$122.21ดูรายละเอียด
Interconnect RectangularFH58S-21S-0.2SHWInterconnect Rectangular0 - Immediate$13.90ดูรายละเอียด
Interconnect RectangularFH58S-25S-0.2SHWInterconnect Rectangular0 - Immediate$15.21ดูรายละเอียด
Published: 2016-10-24