FX8 / FX8C Connectors

Hirose offers their FX8 / FX8C series connectors

Image of Hirose Electric's FX8/FX8CThe FX8 / FX8C series from Hirose is a 0.6 mm pitch connector with a stacking height of 3 mm to 16 mm. Contact positions available are 60 to 140. There is a minimum of 0.6 mm self-alignment range. Contact area is enclosed in housing to protect against dust adhesion. The coplanarity of the SMT solder area lead is maintained at a high accuracy of less than 0.1 mm. The effective mating length is 2 mm.

Features
  • 0.6 mm pitch
  • Positions available: 60 to 140
  • 0.6 mm min. of self-alignment
  • Effective mating length is 2 mm
  • Stack heights available are 3 mm to 16 mm
  • FX8 and FX8C do not mate
  • RoHS-compliant

FX8 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายจำนวนของแถวAvailable Quantityราคา
CONN RCPT 120POS SMD GOLDFX8-120S-SV(21)CONN RCPT 120POS SMD GOLD24647 - Immediate$201.74ดูรายละเอียด
CONN RCPT 60POS SMD GOLDFX8-60S-SV(21)CONN RCPT 60POS SMD GOLD2649 - Immediate$131.91ดูรายละเอียด
CONN HDR 120POS SMD GOLDFX8-120P-SV1(92)CONN HDR 120POS SMD GOLD21367 - Immediate$132.55ดูรายละเอียด
CONN RCPT 80POS SMD GOLDFX8-80S-SVCONN RCPT 80POS SMD GOLD2391 - Immediate$148.39ดูรายละเอียด
CONN HDR 120POS SMD GOLDFX8-120P-SV1(91)CONN HDR 120POS SMD GOLD22558 - Immediate$151.95ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8-100S-SV(22)CONN RCPT 100POS SMD GOLD2957 - Immediate$152.92ดูรายละเอียด
CONN HDR 100POS SMD GOLDFX8-100P-SV(91)CONN HDR 100POS SMD GOLD2310 - Immediate$155.51ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8-100S-SV(21)CONN RCPT 100POS SMD GOLD2513 - Immediate$169.73ดูรายละเอียด
CONN RCPT 120POS SMD GOLDFX8-120S-SV(22)CONN RCPT 120POS SMD GOLD23917 - Immediate$174.58ดูรายละเอียด
CONN HDR 120POS SMD GOLDFX8-120P-SV(91)CONN HDR 120POS SMD GOLD28558 - Immediate$177.49ดูรายละเอียด

FX8C Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายจำนวนของแถวAvailable Quantityราคา
CONN RCPT 100POS SMD GOLDFX8C-100S-SV(68)CONN RCPT 100POS SMD GOLD2841 - Immediate$161.65ดูรายละเอียด
CONN HDR 60POS SMD GOLDFX8C-60P-SV2(92)CONN HDR 60POS SMD GOLD2562 - Immediate$136.11ดูรายละเอียด
CONN RCPT 60POS SMD GOLDFX8C-60S-SV5(92)CONN RCPT 60POS SMD GOLD2322 - Immediate$138.05ดูรายละเอียด
CONN HDR 100POS SMD GOLDFX8C-100P-SV1(92)CONN HDR 100POS SMD GOLD2503 - Immediate$173.94ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8C-100S-SV(93)CONN RCPT 100POS SMD GOLD21000 - Immediate$177.82ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8C-100S-SV(92)CONN RCPT 100POS SMD GOLD21632 - Immediate$183.31ดูรายละเอียด
CONN RCPT 120POS SMD GOLDFX8C-120S-SV(92)CONN RCPT 120POS SMD GOLD2648 - Immediate$187.84ดูรายละเอียด
CONN HDR 140POS SMD GOLDFX8C-140P-SV2(92)CONN HDR 140POS SMD GOLD2351 - Immediate$187.84ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8C-100S-SV5(93)CONN RCPT 100POS SMD GOLD21068 - Immediate$191.72ดูรายละเอียด
CONN RCPT 100POS SMD GOLDFX8C-100S-SV5(92)CONN RCPT 100POS SMD GOLD2536 - Immediate$201.74ดูรายละเอียด
Published: 2014-03-31