KMS-560A Series Miniature RF Switch

Hirose switches are ideal for many applications such as infotainment and telematics

Image of Hirose KMS-560A Series Miniature RF SwitchHirose KMS-560A series miniature RF switches are designed for automotive applications, supporting high frequencies from DC to 6 GHz. With excellent heat resistance and a dust intrusion prevention design, they ensure reliable RF performance in telematics, infotainment, and antenna systems.

Features
  • High frequency: DC to 6 Hz
  • Contact design to prevent dust intrusion
  • Wide self-alignment range
  • High heat resistance: +105°C
  • Beryllium- and halogen-free
Applications
  • Automotive
  • Telematics
  • Wireless LAN
  • Tablet/notebook PCs
  • Smart meters

KMS-560A Series Miniature RF Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT KMS-560AKMS-560A(800)COAX ADAPT KMS-560A2044 - Immediate$26.83ดูรายละเอียด
COAX CBL 3.937"KMS560LP-SMAJ-L100(800)COAX CBL 3.937"0 - Immediate$4,788.72ดูรายละเอียด
COAX CBL 3.937"KMS560LPC-SMAJ-L100(800)COAX CBL 3.937"0 - Immediate$6,404.25ดูรายละเอียด
Published: 2024-11-20