PO(M2) Series Compact Push-On Lock Coaxial Connectors
Hirose PO(M2) series supports both cable-to-board and board-to-board configurations with a 15 mm stacking height using a three-piece connection structure
The Hirose PO(M2) series is a compact push-on lock coaxial connector engineered for stable high-frequency signal transmission up to 6 GHz. The PO(M2) supports both cable-to-board and board-to-board configurations with a 15 mm stacking height using a three-piece connection structure. It features ±0.4 mm displacement tolerance in X/Y and a +1 mm range in Z to support flexible assembly and board alignment. With 50 Ω characteristic impedance, low voltage standing wave ratio (VSWR) of 1.4 maximum to 6 GHz, durable gold-plated contacts, and an operating range of -40°C to +85°C, the PO(M2) delivers reliable RF performance for 5G base stations, communication equipment, and test and evaluation systems.
- Connection method
- 3-piece parallel connection between boards
- Plug receptacle ×2 + interposer
- Cable connection
- Plug receptacle with locking + right angle jack
- Superior high-frequency performance up to 6 GHz
- Displacement tolerance of ± 0. 4 mm in X/Y
- Z direction: 1 mm range
- RoHS2 compliant
PO(M2) Series Compact Push-On Lock Coaxial Connector
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PO(M2)-PR(LD)-SMT | PLUG, 6.0 GHZ, 1 POS., 100 CYCL | 994 - Immediate | $262.20 | ดูรายละเอียด |
![]() | ![]() | PO(M2)-PR(SB)-SMT | PLUG, 6.0 GHZ, 1 POS., 100 CYCL | 997 - Immediate | $255.73 | ดูรายละเอียด |
![]() | ![]() | PO(M2)-A-JJ-1500 | JACK, 6.0 GHZ, 1 POS., 50 CYCLE | 47 - Immediate | $552.84 | ดูรายละเอียด |
![]() | ![]() | PO(M2)-PR(LD)-SMT(01) | PLUG, 6.0 GHZ, 1 POS., 100 CYCL | 20 - Immediate | $514.69 | ดูรายละเอียด |
![]() | ![]() | PO(M2)-PR(SB)-SMT(01) | PLUG, 6.0 GHZ, 1 POS., 100 CYCL | 20 - Immediate | $486.24 | ดูรายละเอียด |
![]() | ![]() | PO(M2)-A-JJ-1500(01) | JACK, 6.0 GHZ, 1 POS., 50 CYCLE | 20 - Immediate | $681.19 | ดูรายละเอียด |