PS3 Series Connectors
Hirose offers the PS3 series power connector, with a current rate up to 150 A capacity
The PS3 series is part of the growing Hirose Electric family of industrial power product connectors. With two types available, power only and power/signal hybrid type, this series is rated for up to 150 A. Like the PS2 series, the PS3 series features a plug-in design allowing battery installation and replacement right on site without the need to re-wire. Simple plugging-in and unplugging is all that is needed. This process can greatly improve safety by reducing the chance of accidental electric shock.
Featuring high contact reliability with a multi-contact blade design and easy assembly with floating design that absorbs mating misalignment ±2 mm, the PS3 improves efficiency and safety. The signal contact is designed with Hirose GT8E connectors, which are commonly used in automotive applications.
Rated current is 150 A with 50 mm2 wire, rated voltage is 1,000 VAC/DC for power contacts, and 250 VAC/DC for signal contacts. Operating temperature ranges from -40°C to +105°C.
| Features | Applications | |
|
|
PS3 (GT8E) Series Crimping Tool Combination List
PS3 Power and Signal Hybrid Type Product Configuration
PS3 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PS3-2U-DC | CONN DUST CAP | 40 - Immediate | $132.55 | ดูรายละเอียด |
![]() | PS3CS-B-1UP | INTERCONNECT RECTANGULAR | 39 - Immediate | $658.56 | ดูรายละเอียด | |
![]() | ![]() | PS3-2US | CONN PLUG 2POS PNL MNT | 40 - Immediate | $1,014.84 | ดูรายละเอียด |
![]() | ![]() | PS3-2US/12S/16S | CONN PLUG 2POS PNL MNT | 40 - Immediate | $1,233.71 | ดูรายละเอียด |
![]() | ![]() | PS3C-A-1UP | CONN RCPT 2POS PNL MNT | 10 - Immediate | $492.06 | ดูรายละเอียด |