HMC1081 and HMC1048LC3B Double-Balanced Mixers

General purpose double-balanced mixers from Analog Devices

Image of Analog Devices' HMC1081 and HMC1048LC3B Double-Balanced MixersThe HMC1081 from Analog Devices is a double balanced mixer. It can be used as an upconverter or a downconverter, with DC to 26 GHz at the IF port and 50 to 75 GHz at the RF port. This passive MMIC mixer is fabricated with GaAs Shottky diode technology. All bond pads and the die backside are Ti/Au metallized and the Shottky devices are fully passivated for reliable operation.

The HMC1048LC3B is a general purpose double-balanced mixer that can be used as a downconverter with DC to 4 GHz at the IF port and 2 to 18 GHz at the RF port. This mixer requires no external components or matching circuitry. The HMC1048LC3B provides excellent LO/RF, LO/IF and RF/IF isolation. The mixer operates with LO drive levels from +9 dBm to +17 dBm. The HMC1048LC3B eliminates the need for wire bonding and allows the use of surface-mount manufacturing techniques.

HMC1081 Applications HMC1048LC3B Applications
  • E-band communications systems
  • Test equipment and sensors
  • Military end-use
  • Automotive radar
  • Ka-band transponders
  • Point-to-multi-point radios and VSAT
  • Test equipment and sensors

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายความถี่สิ่งที่บรรจุอยู่ประเภทเสาอากาศAvailable Quantityราคาดูรายละเอียด
EVAL BOARD HMC1048LC3BEVAL01-HMC1048LC3BEVAL BOARD HMC1048LC3B2GHz ~ 18GHzบอร์ด-0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2014-11-14