Intesis Air Conditioning Interfaces

HMS Networks' Intesis air conditioning interfaces for building automation integration

Image of HMS Networks' Intesis Air Conditioning InterfacesWith 20 years of experience and more than 700,000 interfaces installed worldwide, HMS Networks' Intesis offers proven solutions developed in collaboration with AC manufacturers to control and monitor HVAC units in an easy and reliable way to ensure energy savings and preventive maintenance. The AC interfaces’ range of products provides fully bidirectional communication between AC units and building automation systems such as Modbus, KNX, BACnet, or home automation technologies like ELAN, Control4, Crestron, and others. With an extensive portfolio of air conditioning interfaces, Intesis ensures the integration of many popular AC brands, including Mitsubishi Electric, Daikin, Panasonic, Fujitsu, Mitsubishi Heavy Industries, Samsung, LG, Toshiba, Hitachi, Midea, Hisense, and more.

Features
  • Interface between IEC 61076 M12 and Deutsch DT standard designs
  • Extreme temperature and outdoor use (-40°C to +105°C)
  • IP69K protection
  • UV, oil, and chemical resistance
  • Fertilizer UAN 32 tested
  • Plastic or stainless-steel coupling nut option for corrosion resistance
Applications
  • Control and monitoring of air conditioning systems in:
    • Offices and commercial buildings
    • Hotels
    • Hospitals
    • Smart homes
    • Data Centers
    • Servers rooms

Intesis Air Conditioning Interfaces

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HITACHI VRF SYSTEMS TO BACNET IPINBACHIT016O000HITACHI VRF SYSTEMS TO BACNET IP0 - Immediate$56,319.18ดูรายละเอียด
HITACHI VRF SYSTEMS TO BACNET IPINBACHIT064O000HITACHI VRF SYSTEMS TO BACNET IP0 - Immediate$73,809.71ดูรายละเอียด
SAMSUNG NASA VRF SYSTEMS TO BACNINBACSAM004O000SAMSUNG NASA VRF SYSTEMS TO BACN0 - Immediate$32,588.96ดูรายละเอียด
SAMSUNG NASA VRF SYSTEMS TO BACNINBACSAM008O000SAMSUNG NASA VRF SYSTEMS TO BACN0 - Immediate$49,044.93ดูรายละเอียด
SAMSUNG NASA VRF SYSTEMS TO BACNINBACSAM016O000SAMSUNG NASA VRF SYSTEMS TO BACN0 - Immediate$64,110.71ดูรายละเอียด
SAMSUNG NASA VRF SYSTEMS TO BACNINBACSAM064O000SAMSUNG NASA VRF SYSTEMS TO BACN0 - Immediate$115,418.75ดูรายละเอียด
Published: 2022-09-20