Electric Enclosure Heaters

Hoffman's heaters protect mechanical, electrical, and electronic equipment from low temperatures, condensation, and corrosion

Image of nVent Hoffman Electric Enclosure HeatersnVent Hoffman Enclosures' thermostatically controlled, fan-driven heater maintains a stable enclosure temperature. A fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating element before being released into the enclosure cavity. Heated air is discharged through the top of the heater unit. Multiple wattages are available to provide for different heating and sizing needs. The outer housing is brushed aluminum.

Specifications
  • Aluminum housing
  • Thermostat range adjustable from 0°F to +100°F (-18°C to +38°C)
  • Four 10-32 x self-tapping screws are included with each heater
  • Ball bearing fan
  • Terminal strip with clamp connector that accepts both solid and stranded wire

Electric Enclosure Heaters

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติAvailable Quantityราคาดูรายละเอียด
ELECTRIC HEATER 400 WATTDAH4001BELECTRIC HEATER 400 WATT4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm)87 - Immediate$21,838.45ดูรายละเอียด
ELECTRIC HEATER 800 WATTDAH8001BELECTRIC HEATER 800 WATT4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm)79 - Immediate$24,745.81ดูรายละเอียด
Published: 2021-06-23