HF Series Side-Mount Filter Fans

Hoffman’s HF series click-fit design facilitates fast installation, and the simple, easy grip tab allows for easy filter replacement

Image of Hoffman's HF Side-Mount Filter FansHoffman’s HF series side-mount filter fans are designed for superior performance and have numerous options available to suit the broadest range of cooling applications. These clean, attractive filter fans are engineered with rugged UV-resistant plastic and a rope gasket in a molded channel to provide a tight seal with the cabinet. The HR series click-fit design facilitates fast installation, and the simple, easy grip tab allows for easy filter replacement.

Features
  • Click-fit design quickly installs into the enclosure wall with no tools or screws required
  • Opens with the flick of a finger for easy filter replacement
  • Enclosure side wall mounting
  • Standard rope gasket provides the proper seal to the enclosure
  • Terminal block connections
  • Hinged grill remains attached after opening
Applications
  • Industrial automation
  • Automotive assembly
  • Package handling equipment
  • Food and beverage process controls
  • Wind energy systems

HF Series Side-Mount Filter Fans

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IP54 4" FILTER FAN 115V 7035, BUHF0416414IP54 4" FILTER FAN 115V 7035, BU8 - Immediate$7,530.44ดูรายละเอียด
IP54 5" FILTER FAN 115V 7035, BUHF0516414IP54 5" FILTER FAN 115V 7035, BU14 - Immediate$10,033.86ดูรายละเอียด
IP54 9" FILTER FAN 115V 7035, BUHF0916414IP54 9" FILTER FAN 115V 7035, BU0 - Immediate$11,133.73ดูรายละเอียด
IP54 9" FILTER FAN 24V 7035, BULHF0924414IP54 9" FILTER FAN 24V 7035, BUL0 - Immediate$12,261.26ดูรายละเอียด
IP54 9" FILTER FAN 230V 7035, BUHF0926414IP54 9" FILTER FAN 230V 7035, BU3 - Immediate$11,578.69ดูรายละเอียด
IP54 10" FILTER FAN 115V 7035, BHF1016414IP54 10" FILTER FAN 115V 7035, B2 - Immediate$16,221.94ดูรายละเอียด
IP54 10" FILTER FAN 24V 7035, BUHF1024414IP54 10" FILTER FAN 24V 7035, BU6 - Immediate$19,579.48ดูรายละเอียด
IP54 10" FILTER FAN 230V 7035, BHF1026414IP54 10" FILTER FAN 230V 7035, B1 - Immediate$16,546.14ดูรายละเอียด
IP54 13" 376 FILTER FAN 115V 703HF1316414IP54 13" 376 FILTER FAN 115V 7038 - Immediate$20,532.54ดูรายละเอียด
IP54 13" 473 FILTER FAN 115V 703HF1316424IP54 13" 473 FILTER FAN 115V 7032 - Immediate$22,419.79ดูรายละเอียด
IP54 13" 376 FILTER FAN 24V 7035HF1324414IP54 13" 376 FILTER FAN 24V 70353 - Immediate$33,327.29ดูรายละเอียด
IP54 13" 376 FILTER FAN 230V 703HF1326414IP54 13" 376 FILTER FAN 230V 7031 - Immediate$20,129.90ดูรายละเอียด
Published: 2019-06-25