HG1120 Inertial Measurement Unit

Aerospace performance, industrial prices, and possibilities of navigation are made easy with Honeywell's inertial measurement unit

Image of Honeywell's HG1120 Inertial Measurement Unit Honeywell Aerospace's HG1120 is a micro-electro-mechanical system (MEMS) based inertial measurement unit (IMU). It is designed to meet the needs of a range of applications across various markets including agriculture, AUVs, industrial equipment, robotics, survey/mapping, stabilized platforms, transportation, UAVs, and UGVs. With industry standard communication interfaces and a wide input voltage range, the HG1120 is easily integrated into the variety of architectures that these applications present. The extremely small size, light weight, and low power make the HG1120 ideal for most applications.

The HG1120 includes MEMS gyroscopes, accelerometers, and magnetometers. In addition, the HG1120 employs an internal environmental isolation system to attenuate unwanted inputs commonly encountered in real world applications. The internal isolation and other proprietary design features ensure the HG1120 is rugged enough to meet the needs of the most demanding users.

Features Applications
  • Industry-standard RS-422 serial interface
  • Power consumption: <1.1 W
  • Operating temperature range: -40°C to ±85°C
  • Data rate: 300 Hz (guidance) and 1,800 Hz (control) - user configurable
  • Supply voltage: 3 VDC to 5.5 VDC
  • Agriculture
  • UAVs
  • Industrial equipment
  • Robotics
  • Mapping/surveying
  • Stabilized platforms
  • Transportation

HG1120 Inertial Measurement Unit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMU ACCEL/GYRO UART,CAN,SPIHG1120AA50IMU ACCEL/GYRO UART,CAN,SPI0 - ImmediateSee Page for Pricingดูรายละเอียด
IMU ACCEL/GYRO UART,CAN,SPIHG1120BA50IMU ACCEL/GYRO UART,CAN,SPI4 - Immediate$40,380.49ดูรายละเอียด
IMU ACCEL/GYRO UART,CAN,SPIHG1120CA50IMU ACCEL/GYRO UART,CAN,SPI0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2017-04-12