HGuide n580 Inertial / GNSS Navigator

Honeywell's small, lightweight, self-contained, all-attitude inertial/GNSS navigator can be used in a wide variety of platforms

Image of Honeywell's HGuide n580 Inertial / GNSS NavigatorHoneywell's HGuide n580 is a small, light-weight, self-contained, all-attitude inertial/GNSS navigator which can be used in a wide variety of platforms, applications, and industries where continuous navigation information is a critical component.

The HGuide n580 contains Honeywell’s leading edge HG4930 IMU technology and provides a powerful dual-antenna, multi-frequency, multi-constellation RTK capability. Honeywell’s integration expertise blends the IMU and GNSS data to provide an accurate, robust navigation service to customer applications with all the required functionalities.

The HGuide n580 output data includes time-stamped position, velocity, angular rate, linear acceleration, roll, pitch, and heading information. In dual-antenna mode, the device supports GNSS-based heading measurements and initialization.

Features
  • Honeywell proven navigation algorithms for air, land, and sea
  • World class inertial sensor development, calibration, and compensation
  • Highest performing inertial/GNSS navigator of its size, weight, and price
  • Proven reliability, dependability, and ruggedness
  • Accepts RTCM3 GNSS corrections
  • Configuration flexibility; only purchase needed features
  • Multiple configurable communication ports
  • Supports GPS, GLONASS, Galileo, and BeiDou Constellations
  • SBAS, PPK, and RTK Positioning
  • Horizontal position accuracy up to 0.01 meters RTK
  • Heading accuracy 0.05 degrees
  • Pitch / roll accuracy 0.01 degrees
  • ECCN: 7A994
Applications
  • GPS and GPS denied applications
  • Air, land, and marine
  • Autonomous vehicles
  • Autonomous car research
  • Surveying and mapping
  • Mobile mapping
  • Integration with LiDAR
  • UAVs / drones
  • Precision positioning
  • Camera and antenna positioning
  • Stabilization and pointing
  • ASV and ROV navigation
  • Construction
  • Service and maintenance

HGuide n580 Inertial / GNSS Navigator

รูปภาพManufacturer Part Numberคำอธิบายอุณหภูมิในการทำงานประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
HGUIDE N580 INERTIAL GNSS NAVIGAN580-A11HGUIDE N580 INERTIAL GNSS NAVIGA-40°C ~ 71°Cติดตั้งบนแชสซี0 - Immediate$585,900.00ดูรายละเอียด
HGUIDE N580 INERTIAL GNSS NAVIGAN580-A253HGUIDE N580 INERTIAL GNSS NAVIGA-40°C ~ 71°Cติดตั้งบนแชสซี2 - Immediate$846,300.00ดูรายละเอียด
Published: 2018-12-10