ABP Series Sensors

Honeywell introduces its basic board-mount pressure sensors for medical, industrial, and commercial applications

Image of Honeywell's ABP Series SensorsHoneywell's basic amplified ABP series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range.

The ABP series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability, and hysteresis) using an on-board application specific integrated circuit (ASIC).

Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The ABP series is calibrated over the temperature range of 0°C to 50°C (32°F to 122°F). The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC. These sensors measure gauge and differential pressures.

The basic amplified pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.

Features
  • Proprietary Honeywell technology
  • Protected by multiple global patents
  • Industry-leading long-term stability: ±0.25 %FSS
  • Total error band (TEB): ±1.5% FSS
  • Industry-leading accuracy: ±0.25% FSS BFSL
  • High burst pressures
  • Industry-leading flexibility
  • Wide pressure range: 60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
  • Optional internal diagnostic functions
  • Energy efficient
  • Output: ratiometric analog; I2C- or SPI-compatible 14-bit digital output (minimum 12-bit sensor resolution)
  • Small size: as small as 8 mm x 7 mm
  • REACH- and RoHS-compliant
  • Sleep mode option
  • Temperature output option
  • Liquid media option

ABP Series Sensors

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตAvailable Quantityราคาดูรายละเอียด
SENSOR 15PSI 0.08" 4.5V 6-DIPABPDANT015PGAA5SENSOR 15PSI 0.08" 4.5V 6-DIPแรงดันไฟฟ้าอนาล็อก1881 - Immediate$1,030.68ดูรายละเอียด
SENSOR 5PSI 0.08" 4.5V 6-DIPABPDANT005PGAA5SENSOR 5PSI 0.08" 4.5V 6-DIPแรงดันไฟฟ้าอนาล็อก476 - Immediate$1,109.89ดูรายละเอียด
SENSOR 15PSI 0.059" 12BIT 6-DIPABPDRRV015PDSA3SENSOR 15PSI 0.059" 12BIT 6-DIPSPI530 - Immediate$1,110.21ดูรายละเอียด
SENSOR 15PSI 0.8" 4.5V 6-DIPABPDANV015PGAA5SENSOR 15PSI 0.8" 4.5V 6-DIPแรงดันไฟฟ้าอนาล็อก295 - Immediate$1,211.73ดูรายละเอียด
SENSOR 15PSI 0.059" 4.5V 6-DIPABPDRRV015PDAA5SENSOR 15PSI 0.059" 4.5V 6-DIPแรงดันไฟฟ้าอนาล็อก224 - Immediate$1,235.65ดูรายละเอียด
SENSOR 145.04PSI 0.11" 4.5V 6SMDABPLLNT010BGAA5SENSOR 145.04PSI 0.11" 4.5V 6SMDแรงดันไฟฟ้าอนาล็อก221 - Immediate$1,063.98ดูรายละเอียด
SENSOR 100PSI 12BITABPLNNV100PG2T3SENSOR 100PSI 12BITI2C150 - Immediate$1,156.77ดูรายละเอียด
SENSOR 30PSI 0.8" 12BIT 6-DIPABPDANV030PGSA3SENSOR 30PSI 0.8" 12BIT 6-DIPSPI551 - Immediate$1,207.53ดูรายละเอียด
SENSOR 5PSI 0.08" 12BIT 6-DIPABPDANN005PG2A3SENSOR 5PSI 0.08" 12BIT 6-DIPI2C105 - Immediate$1,235.98ดูรายละเอียด
SENSOR 15PSI 0.8" 12BIT 6-DIPABPDANV015PGSA3SENSOR 15PSI 0.8" 12BIT 6-DIPSPI116 - Immediate$1,332.64ดูรายละเอียด
Published: 2015-07-20