ABP2 Series Board-Mount Pressure Sensors
Honeywell's sensors offer a digital pressure reading over the specified full-scale pressure span and temperature range
Honeywell's ABP2 series of piezoresistive silicon pressure sensors offers a digital output for reading pressure over the specified full-scale pressure span and temperature range. Their small size saves room on the PC board (PCB), simplifying the design in smaller and lower power devices. ABP2 series are flexible and versatile sensors, offering a variety of pressure units, types, ranges, output options, and a wide operating and compensated temperature range. ABP2 series sensors use NSF-169, LFGB, and BPA compliant materials which make them suitable for use in food-grade applications.
- Total error band: as low as ±1.5% FSS
- Liquid media option: compatible with a variety of liquid media
- Long-term stability: ±0.25% FSS
- Accuracy: ±0.25% FSS BFSL
- Wide pressure range: 6 mbar to 12 bar | 600 Pa to 1.2 MPa | 2 in H2O to 175 psi
- High burst pressures
- Wide operating temperature range: -40°C to +110°C (-40°F to 230°F)
- 24-bit digital I2C or SPI-compatible output
- IoT (Internet of Things) ready interface
- Medical:
- Ventilators/portable ventilators
- CPAP
- Blood analysis
- Blood pressure monitoring
- Breast pumps
- Drug dosing
- Hospital beds
- Massage machines
- Oxygen concentrators
- Patient monitoring
- Sleep apnea equipment
- Urine analyzers
- Wound therapy
- Transportation:
- Air brakes
- CNG monitoring
- Fork lifts
- Fuel level measurement
- Industrial:
- HVAC transmitters
- Life sciences
- Material handling
- Pneumatic control and regulation
- Process gas monitoring and valve positioning
- Commercial:
- Air beds
- Coffee makers
- Washing machines
- Level measurement
- Dish washers
- Vacuum cleaners
- Hand dryers
- Rice cookers
ABP2 Series Board-Mount Pressure Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABP2DANT150PGSA3XX | SENSOR 150PSIG 0.108" 14BIT 6DIP | 270 - Immediate | $879.05 | ดูรายละเอียด |
![]() | ![]() | ABP2MRRT060MD2A3XX | SENSOR 14BIT 6SMD | 346 - Immediate | $698.00 | ดูรายละเอียด |
![]() | ![]() | ABP2MDAN004ND2B3XX | SENSOR 0.11" 14BIT 6SMD | 496 - Immediate | $945.01 | ดูรายละเอียด |
![]() | ![]() | ABP2DRRN002ND2B3XX | SENSOR 14BIT 6DIP | 176 - Immediate | $985.10 | ดูรายละเอียด |
![]() | ![]() | ABP2DDAN001PD2A3XX | SENSOR 1PSIG 0.11" 14BIT 6DIP | 37 - Immediate | $1,083.38 | ดูรายละเอียด |
![]() | ![]() | ABP2LANT015PGSA3XX | ABP2, LEADLESS, NO DIAGNOSTICS, | 88 - Immediate | $709.64 | ดูรายละเอียด |
![]() | ![]() | ABP2DSNT150PGAA5XX | SENSOR 150PSIG 0.107" 4.5V 6DIP | 20 - Immediate | $767.19 | ดูรายละเอียด |
![]() | ![]() | ABP2LNNT400KA2A3XX | SENSOR 58.02PSIA 14BIT 6SMT | 235 - Immediate | $932.40 | ดูรายละเอียด |
![]() | ![]() | ABP2LANT001PG2A3XX | SENSOR 1PSIG 0.11" 14BIT 6SMT | 6 - Immediate 44 - Marketplace | $709.64 | ดูรายละเอียด |
![]() | ![]() | ABP2LANT010BG2A3XX | SENSOR 145PSIG 0.11" 14BIT 6SMT | 0 - Immediate | $908.47 | ดูรายละเอียด |
![]() | ![]() | ABP2LANG004BG2A3XX | SENSOR 58.02PSIG 0.11" 14BIT SMT | 48 - Immediate | $908.47 | ดูรายละเอียด |
![]() | ![]() | ABP2LSNT010BG2A3XX | SENSOR 145PSIG 0.11" 14BIT 6SMD | 140 - Immediate | $709.64 | ดูรายละเอียด |
![]() | ![]() | ABP2DRRT001PDAA3XX | SENSOR 1PSID 0.063" 2.97V 6DIP | 70 - Immediate | $966.67 | ดูรายละเอียด |
![]() | ![]() | ABP2DANT001PGAA5XX | SENSOR 1PSIG 0.108" 4.5V 6DIP | 36 - Immediate | $767.19 | ดูรายละเอียด |
![]() | ![]() | ABP2DDAN005NDAA5XX | SENSOR 0.18PSID 0.12" 4.5V 6DIP | 33 - Immediate | $1,198.80 | ดูรายละเอียด |