CSNV Series Current Sensors
Honeywell's CSNV series current sensors are designed to measure current flow
Honeywell Sensing & Productivity's CSNV series current sensors are designed to measure the current flow in battery management systems, electric vehicles, energy storage systems, and other applications requiring high accuracy and reliability. These sensors use closed-loop Hall effect technology to provide superior performance and stability over a wide temperature range. The sensors are non-intrusive and electrically isolated from the monitored circuit, which ensures a simple and safe installation without power loss. The sensors communicate via a CAN bus interface, allowing easy integration and configuration.
The CSNV series current sensors are available in three models: CSNV500, CSNV700, and CSNV1500. The CSNV500 can measure up to ±500 A with a total accuracy of <±0.5%. The CSNV700 can measure up to ±700 A with the same accuracy level. The CSNV1500 can measure up to ±1500 A with a total accuracy of <±1%. All three models have built-in diagnostics and excellent anti-interference performance. The sensors are UL and CE certified and use automotive-grade components.
These sensors may be customized to best meet specific application needs. Solutions may be tailored to exact specifications for improved time to market, lower total system costs, and enhanced reliability.
- Measures up to 500 A, 700 A, and 1500 A, respectively
- High accuracy, low-temperature drift
- Excellent zero-offset performance
- Uses AEC-Q components (CSNV700)
- Excellent stability, reliability, and EMC performance
- CAN communication
- Side mounting
- Current measurement in EVs (BEV, PHEV, FCEV)
- Current measurement in off-highway
- Current measurement in energy storage systems
- Fault detection in heavy industrial equipment
CSNV500M Series Current Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSNV500M-124 | CURRENT SENSOR HE/CL 500A | 20 - Immediate | $2,309.66 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-154 | CURRENT SENSOR HE/CL 500A | 38 - Immediate | $1,776.86 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-155 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,309.66 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-354M | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,309.66 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-324 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $1,880.96 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-355M | CURRENT SENSOR HE/CL 500A | 15 - Immediate | $2,268.27 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-326 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $1,880.96 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-325 | CURRENT SENSOR HE/CL 500A | 25 - Immediate | $1,880.96 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-356M | CURRENT SENSOR HE/CL 500A | 17 - Immediate | $2,268.27 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-125 | CURRENT SENSOR HE/CL 500A | 23 - Immediate | $2,309.66 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-156 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $1,920.98 | ดูรายละเอียด |
![]() | ![]() | CSNV500M-126 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $1,920.98 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-154 | CURRENT SENSOR HE/CL 500A | 30 - Immediate | $1,885.49 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-155 | CURRENT SENSOR HE/CL 500A | 18 - Immediate | $1,885.49 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-156 | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,040.67 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-354M | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,040.67 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-355M | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,040.67 | ดูรายละเอียด |
![]() | ![]() | CSNV500N-356M | CURRENT SENSOR HE/CL 500A | 0 - Immediate | $2,040.67 | ดูรายละเอียด |
CSNV1500N Series Current Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSNV1500N-124 | CURRENT SENSOR HE/CL 1500A | 46 - Immediate | $2,279.27 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-125 | CURRENT SENSOR HE/CL 1500A | 24 - Immediate | $2,961.75 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-126 | CURRENT SENSOR HE/CL 1500A | 21 - Immediate | $2,279.27 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-324 | CURRENT SENSOR HE/CL 1500A | 45 - Immediate | $2,279.27 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-325 | CURRENT SENSOR HE/CL 1500A | 0 - Immediate | $2,564.14 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-326 | CURRENT SENSOR HE/CL 1500A | 0 - Immediate | $2,476.52 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-154 | CURRENT SENSOR HE/CL 1500A | 0 - Immediate | $2,457.40 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-155 | CURRENT SENSOR HE/CL 1500A | 24 - Immediate | $2,961.75 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-156 | CURRENT SENSOR HE/CL 1500A | 0 - Immediate | $2,476.52 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-354 | CURRENT SENSOR HE/CL 1500A | 21 - Immediate | $2,279.27 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-355 | CURRENT SENSOR HE/CL 1500A | 20 - Immediate | $2,279.27 | ดูรายละเอียด |
![]() | ![]() | CSNV1500N-356 | CURRENT SENSOR HE/CL 1500A | 0 - Immediate | $2,564.14 | ดูรายละเอียด |
CSNV700N Series Current Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSNV700N-354 | CURRENT SENSOR FLUX GATE 700A | 49 - Immediate | $3,453.81 | ดูรายละเอียด |
![]() | ![]() | CSNV700N-355 | CURRENT SENSOR FLUX GATE 700A | 14 - Immediate | $3,804.92 | ดูรายละเอียด |