MICRO SWITCH™ V7 Series

Honeywell introduces the V7 series MICRO SWITCH™ miniature switches

Image of Honeywell's MICRO SWITCH™ V7 SeriesHoneywell’s MICRO SWITCH™ V7 miniature switches are designed for long-term reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide-range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in pressure or temperature assemblies.

The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in the application. The switch requires as little as 0,15 Newtons [approximately ½ ounce] to operate for extremely sensitive applications or an operating force of almost 4 Newtons [14 ounces] where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH™ V7 switches are provided through CSA, ENEC, and UL for global use around the world.

Features
  • Certified with CSA, ENEC, and UL for global acceptability
  • Available with pin plungers, integral levers (fitted two positions), or auxiliary levers to meet equipment requirements
  • Electrical ratings from 0.1 A up to 25 A for design flexibility in one package size
  • Reliable snap-spring mechanism with more than 60 years of proven service

MICRO SWITCH™ V7 Series

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)อัตราแรงดันไฟฟ้า - ACAvailable Quantityราคา
SWITCH SNAP ACTION SPDT 5A 125VV7-1A17D8SWITCH SNAP ACTION SPDT 5A 125V5A (AC)125 V0 - Immediate
557 - Marketplace
$102.81ดูรายละเอียด
SWITCH SNAP ACTION SPDT 5A 125VV7-1A17D8-048SWITCH SNAP ACTION SPDT 5A 125V5A (AC)125 V172 - Immediate$170.38ดูรายละเอียด
SWITCH SNAP ACTION SPDT 5A 125VV7-1A17D8-057SWITCH SNAP ACTION SPDT 5A 125V5A (AC)125 V0 - Immediate
19 - Marketplace
$157.45ดูรายละเอียด
SWITCH SNAP ACT SPST-NO 5A 125VV7-1A27D8-207SWITCH SNAP ACT SPST-NO 5A 125V5A (AC)125 V211 - Immediate$165.53ดูรายละเอียด
SWITCH SNAP ACT SPST-NO 5A 125VV7-1A28D8SWITCH SNAP ACT SPST-NO 5A 125V5A (AC)125 V0 - Immediate$54.08ดูรายละเอียด
SWITCH SNAP ACT SPST-NO 5A 125VV7-1A28D882SWITCH SNAP ACT SPST-NO 5A 125V5A (AC)125 V26 - Immediate$201.42ดูรายละเอียด
SWITCH SNAP ACT SPST-NC 5A 125VV7-1A38E9-201-2SWITCH SNAP ACT SPST-NC 5A 125V5A (AC)125 V132 - Immediate$203.03ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B10E9-207SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V74 - Immediate$180.08ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V306 - Immediate$147.42ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-022SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V575 - Immediate$143.87ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-048SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V3843 - Immediate$170.38ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-048-SSWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V0 - Immediate$209.74ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-122SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V127 - Immediate$191.39ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-207SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V383 - Immediate$200.12ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B17D8-263SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V4195 - Immediate$129.32ดูรายละเอียด
SWITCH SNAP ACTION SPDT 11A 125VV7-1B19D8-022SWITCH SNAP ACTION SPDT 11A 125V11A (AC), 500mA (DC)125 V717 - Immediate$143.87ดูรายละเอียด
SWITCH SNAP ACT SPST-NC 11A 125VV7-1B37D8SWITCH SNAP ACT SPST-NC 11A 125V11A (AC), 500mA (DC)125 V1543 - Immediate$129.32ดูรายละเอียด
SWITCH SNAP ACTION SPDT 15A 125VV7-1C13D8-201SWITCH SNAP ACTION SPDT 15A 125V15A (AC), 500mA (DC)125 V390 - Immediate$305.20ดูรายละเอียด
SWITCH SNAP ACTION SPDT 15A 125VV7-1C13E9SWITCH SNAP ACTION SPDT 15A 125V15A (AC), 500mA (DC)125 V0 - Immediate$212.57ดูรายละเอียด
SWITCH SNAP ACTION SPDT 15A 125VV7-1C17D8SWITCH SNAP ACTION SPDT 15A 125V15A (AC), 500mA (DC)125 V414 - Immediate$136.76ดูรายละเอียด
Published: 2015-03-06