MicroPressure Sensor Evaluation Board
Honeywell's MPR sensor evaluation platform offers multiple options and features that fit a variety of applications
Evaluate the MicroPressure MPR series sensors from Honeywell quickly and easily with the MicroPressure sensor evaluation board. The MPR sensor is designed to show that big things can come in small packages, and the supporting evaluation platform delivers on that promise as well. Although only 5 mm x 5 mm, the MPR offers multiple options and features that can fit a variety of applications. Available in an assortment of pressure ranges and output types, the calibrated and compensated MPR also features a digital output. This means that users get a system that is not only more reliable but also one that drives down costs by eliminating conversion of analog signals. Often suitable for small, portable applications, the MPR offers different configurations to let users choose the right sensor, with the right performance, at the right price, for the application needs.
- A long port option provides maximum design flexibility and makes the MPR among the smallest ported pressure sensors on the market today
- The MPR is compensated and calibrated over a specific temperature range and delivers a highly accurate sensor at an affordable price
- 5 mm x 5 mm package size is ideal for small, portable applications
- Digital output eliminates system conversion requirements and allows the sensor to interact directly with the system's micro processor
- Ambulatory blood pressure measurement
- Breast pumps
- CPAP water tanks
- Disposable blood pressure monitors
- Negative pressure wound therapy
- Non-invasive blood pressure monitors
- Oxygen concentrators
- Sterilization systems
- Air beds
- Coffee machines
- Drones
- Dishwashers
- Gas and water meters
- Humidifiers
- Level indicators
- LPG conversion systems
- Navigation systems
- Pneumatic controls
- Printers
- Tire pressure monitoring tools
- Vacuums
- Washing machines
MicroPressure Sensor Evaluation Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPRLS0300YG00001BB | MICROPRESSURE EVAL BRD 300 MMHG | 269 - Immediate | $818.92 | ดูรายละเอียด |
![]() | ![]() | MPRLS0001PG0000SAB | MICROPRESSURE EVAL BOARD 1 PSI | 0 - Immediate | $512.30 | ดูรายละเอียด |
![]() | ![]() | MPRLS0025PA00001AB | MICROPRESSURE EVAL BOARD 25 PSI | 139 - Immediate | $1,412.50 | ดูรายละเอียด |
![]() | ![]() | MPRLS0015PA0000SAB | MICROPRESSURE EVAL BOARD 15 PSI | 117 - Immediate | $1,686.98 | ดูรายละเอียด |