Model 13 Subminiature Load Cells

Honeywell Sensing load cells are designed to measure load ranges from 150 g to 1,000 lbs

Image of Honeywell Model 13 Subminiature Load CellsHoneywell Sensing Model 13 (compression only) subminiature load cells are designed to measure load ranges from 150 g to 1,000 lbs. With subminiature dimensions, including diameters from 0.38" to 0.75" and heights of 0.13" to 0.25", these units are easily incorporated into systems with limited space. The Model 13 combines high-frequency response and low deflection to achieve a combined non-linearity and hysteresis of 0.25% to 0.5% full scale. A balance module is included in the load cell’s lead wire cable for temperature compensation and should not be removed.

Features
  • Load range: 150 g to 1,000 lbs
  • 0.7% accuracy
  • mV/V output
  • Subminiature design
  • Single diaphragm construction
  • High frequency
  • Low deflection
  • Non-linearity and hysteresis of 0.25% to 0.5% full scale
  • Temperature compensation

Model 13 Subminiature Load Cells

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR FORCE 11.34KGF PUSHBUTTON060-2443-07SENSOR FORCE 11.34KGF PUSHBUTTON6 - Immediate$48,343.70ดูรายละเอียด
SENSOR FORCE 22.68KGF PUSHBUTTON060-2443-08SENSOR FORCE 22.68KGF PUSHBUTTON2 - Immediate$48,343.70ดูรายละเอียด
SENSOR FORCE 1KGF PUSHBUTTON060-2443-02SENSOR FORCE 1KGF PUSHBUTTON3 - Immediate$51,183.24ดูรายละเอียด
SENSOR FORCE 4.54KGF PUSHBUTTON060-2443-06SENSOR FORCE 4.54KGF PUSHBUTTON3 - Immediate$48,343.70ดูรายละเอียด
SENSOR FORCE 113.4KGF PUSHBUTTON060-2444-06SENSOR FORCE 113.4KGF PUSHBUTTON0 - Immediate$48,343.70ดูรายละเอียด
SENSOR FORCE 45.36KGF PUSHBUTTON060-2444-03SENSOR FORCE 45.36KGF PUSHBUTTON0 - Immediate$48,343.70ดูรายละเอียด
SEN FORCE 453.59KGF PUSHBUTTON060-2445-04SEN FORCE 453.59KGF PUSHBUTTON5 - Immediate$48,343.70ดูรายละเอียด
Published: 2025-06-18