TBP Series Piezoresistive Silicon Pressure Sensors
Honeywell's basic board mount pressure sensors - compensated and unamplified
Honeywell's basic board-mount pressure sensors, TBP series are compensated and unamplified, piezoresistive silicon pressure sensors designed for customers who require a simple, high-quality, cost-effective, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal and will operate as specified from -40°C to +125°C [-40°F to +257°F].
The TBP series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications.
The TBP series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, and for non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.
- Small package size: 7 mm x 7 mm [0.276 in x 0.276 in], which is very small when compared to most board mount pressure sensors, occupying less space on the PCB (printed circuit board), and typically allowing for easy placement on crowded PCBs or in small devices.
- Flexible: Numerous package styles, pressure ranges, silicone gel coating, and porting options simplify integration into the device manufacturer's application.
- Oxygen concentrators
- Blood pressure monitoring
- HVAC transmitters
- Leak detection
- Pneumatic controls
TBP Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ดูรายละเอียด | |
|---|---|---|---|---|---|
![]() | ![]() | TBPDANN150PGUCV | SENSOR 150PSIG 0.11" .04575V DIP | 1036 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDANS030PGUCV | SENSOR 30PSIG 0.11" .02625V 4DIP | 2888 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLLNN030PGUCV | SENSOR 30PSIG 0.13" .0275V 6SMT | 116 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLPNN100PGUCV | SENSOR 100PSIG 0.26" .0255V 6SMT | 0 - Immediate 540 - Marketplace | ดูรายละเอียด |
![]() | ![]() | TBPLANN030PGUCV | SENSOR 30PSIG 0.11" .0275V 6SMT | 0 - Immediate 4713 - Marketplace | ดูรายละเอียด |
![]() | ![]() | TBPMANN150PGUCV | SENSOR 150PSIG 0.11" .04575V SMT | 195 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPMANN060PGUCV | SENSOR 60PSIG 0.08" .0065V 4SMT | 0 - Immediate 22 - Marketplace | ดูรายละเอียด |
![]() | ![]() | TBPDPNS100PGUCV | SENSOR 100PSIG 0.26" .0255V 4DIP | 0 - Immediate 30 - Marketplace | ดูรายละเอียด |
![]() | ![]() | TBPLPNN001PGUCV | SENSOR 1PSIG 0.26" .0075V 6SMT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLPNS1.6BGUCV | SENSOR 23.21PSIG .04075V 6SMT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLANS060MGUCV | SENSOR 0.87PSIG 0.08" .0065V SMT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPMANN001PGUCV | SENSOR 1PSIG 0.11" .0075V 4SMT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDLNN005PGUCV | SENSOR 5PSIG 0.13" .025V 4DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDANN015PGUCV | SENSOR 15PSIG 0.08" .02625V 4DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDANN030PGUCV | SENSOR 30PSIG 0.08" .02625V 4DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDLNN150PGUCV | SENSOR 150PSIG 0.13" .04575V DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDPNS001PGUCV | SENSOR 1PSIG 0.26" .0075V 4DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPDPNS005PGUCV | SENSOR 5PSIG 0.26" .025V 4DIP | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLANN060PGUCV | SENSOR 60PSIG 0.08" .0065V 6SMT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | TBPLPNS400MGUCV | SENSOR 5.8PSIG .029V 6SMT | 0 - Immediate | ดูรายละเอียด |