SUCOFLEX® 500 High-Flex Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 500 series offers the ultimate in test performance and accuracy up to 70 GHz

Image of HUBER+SUHNER SUCOFLEX® 500 High-flex Microwave Cable AssembliesHUBER+SUHNER SUCOFLEX® 500 assemblies deliver unmatched performance and reliability. Their unique cable and connector design ensures superior phase and amplitude stability under flexure, movement, temperature, and tensile stress while providing excellent return and insertion loss up to 70 GHz.

Featuring a rotary-swaged, low-loss inner conductor and rugged construction, SUCOFLEX 500 assemblies withstand over 100,000 flex cycles without performance degradation, ensuring exceptional longevity.

Features
  • Applicable in frequencies up to 70 GHz
  • Excellent insertion and return loss
  • Outstanding phase and amplitude stability with flexure and movement
  • Very long service life: greater than 100,000 flex cycles
  • Wide range of interface options
Applications
  • Benchtop testing
  • RF production testing
  • RF module testing
  • Automated test equipment (ATE)
  • Portable test equipment
  • Scalar network analyzers
  • Test rack systems
  • Vector network analyzers (VNAs)
  • High-speed digital testing (HSDT)

SUCOFLEX® 500 High-Flex Microwave Cable Assemblies

รูปภาพManufacturer Part Numberคำอธิบายรูปแบบคอนเนคเตอร์ที่ 1Available Quantityราคาดูรายละเอียด
COAX CBL 3.5MM TO 3.5MM 36"SF526S/11PC35/11PC35/36INCOAX CBL 3.5MM TO 3.5MM 36"3.5mm ไปยัง 3.5mmปลั๊ก 3.5มม3 - Immediate$25,391.01ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 24"SF570S/11PC185/11PC185/24INCOAX CBL 1.85MM TO 1.85MM 24"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม0 - Immediate$48,742.65ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 24"SF550E/11PC24/11PC24/24INCOAX CBL 2.4MM TO 2.4MM 24"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม1 - Immediate$20,001.28ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 36"SF570E/11PC185/11PC185/36INCOAX CBL 1.85MM TO 1.85MM 36"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม1 - Immediate$25,749.23ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 36"SF550E/11PC24/11PC24/36INCOAX CBL 2.4MM TO 2.4MM 36"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม2 - Immediate$20,001.28ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 24"PMA SF550E/11PC24/11PC24/24INCOAX CBL 2.4MM TO 2.4MM 24"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม3 - Immediate$23,629.67ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 36"PMA SF550E/11PC24/11PC24/36INCOAX CBL 2.4MM TO 2.4MM 36"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม1 - Immediate$24,567.24ดูรายละเอียด
COAX CBL 3.5MM TO 3.5MM 4'SF526S/11PC35/11PC35/48INCOAX CBL 3.5MM TO 3.5MM 4'3.5mm ไปยัง 3.5mmปลั๊ก 3.5มม5 - Immediate$27,126.16ดูรายละเอียด
COAX CBL 2.92MM TO 2.92MM 24"PMASF550S/11SK/11SK/24INCOAX CBL 2.92MM TO 2.92MM 24"2.92mm ไปยัง 2.92mmปลั๊ก 2.92มม2 - Immediate$34,805.18ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 4'SF550S/11PC24/11PC24/48INCOAX CBL 2.4MM TO 2.4MM 4'2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม1 - Immediate$41,537.58ดูรายละเอียด
COAX CBL 2.92MM TO 2.92MM 36"PMASF550S/11SK/11SK/36INCOAX CBL 2.92MM TO 2.92MM 36"2.92mm ไปยัง 2.92mmปลั๊ก 2.92มม1 - Immediate$37,313.02ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 36"PMA SF550S/11PC24/11PC24/36INCOAX CBL 2.4MM TO 2.4MM 36"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม1 - Immediate$46,548.73ดูรายละเอียด
COAX CBL 2.4MM TO 2.4MM 36"SF550S/11PC24/11PC24/36INCOAX CBL 2.4MM TO 2.4MM 36"2.4mm ไปยัง 2.4mmปลั๊ก 2.4มม0 - Immediate$39,399.60ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 4'SF570S/11PC185/11PC185/48INCOAX CBL 1.85MM TO 1.85MM 4'1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม1 - Immediate$54,928.02ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 36"PMASF570S/11PC185/11PC185/36INCOAX CBL 1.85MM TO 1.85MM 36"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม1 - Immediate$60,956.28ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 36"PMA SF570E/11PC185/11PC185/36INCOAX CBL 1.85MM TO 1.85MM 36"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม9 - Immediate$30,420.59ดูรายละเอียด
COAX CBL 2.92MM TO 2.92MM 4'SF550S/11SK/11SK/48INCOAX CBL 2.92MM TO 2.92MM 4'2.92mm ไปยัง 2.92mmปลั๊ก 2.92มม7 - Immediate$33,763.19ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 36"SF570S/11PC185/11PC185/36INCOAX CBL 1.85MM TO 1.85MM 36"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม1 - Immediate$51,595.45ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 24"PMASF570S/11PC185/11PC185/24INCOAX CBL 1.85MM TO 1.85MM 24"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม2 - Immediate$57,123.88ดูรายละเอียด
COAX CBL 1.85MM TO 1.85MM 24"SF570E/11PC185/11PC185/24INCOAX CBL 1.85MM TO 1.85MM 24"1.85mm ไปยัง 1.85mmปลั๊ก 1.85มม1 - Immediate$24,755.08ดูรายละเอียด
Published: 2025-04-30