OPTO-150 High-Voltage Optocoupler

HVM Technology’s 15 kV high-voltage optocoupler delivers circuit isolation in a compact package

Image of HVM Technology OPTO-150 High-Voltage OptocouplerHVM Technology's OPTO-150 is a miniature, 15 kV rated high-voltage optocoupler which integrates low-voltage LED drivers with high-voltage photo-detector diodes. Designed for ease of use, the OPTO-150 delivers circuit isolation in a space-saving, encapsulated package.

Typical applications for the OPTO-150 include high-voltage switching, high-voltage isolation, external voltage sensing, voltage level shifting, and mass spectrometry.

Features
  • Surface mountable
  • Low quiescent current
  • 100 mW output power capability
  • No external components required
  • Extremely low ripple and EMI/RFI
  • Operating temperature range: -55°C to +70°C
  • Extremely tight output regulation and stability
  • High-impedance programming input (greater than 100 kΩ)
  • Ultra-miniature case size: 0.45" x 0.35" x 0.37" (L x W x H)
Applications
  • High-voltage switching
  • High-voltage isolation
  • External voltage sensing
  • Voltage level shifting
  • Mass spectrometry

OPTO-150 Optocoupler

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISOLATOR 1CH PHVOLTOPTO-150OPTOISOLATOR 1CH PHVOLT196 - Immediate$2,863.47ดูรายละเอียด
Published: 2020-01-14