FT Series Power Supplies

Inventus Power's FTA040/FTB080 series open-frame, switch mode power supplies

Image of Inventus Power's FT Series Power SuppliesInventus Power's FTA040 series consists of open-frame, switch mode power supplies with industry-leading converter efficiency of up to 88 percent offered in compact 2” x 4” (50.8 mm x 101.6 mm) frames. The 40 W series is ideally suited to applications where space is at a premium and there is little or no airflow. The FTA040 supplies 40 watts of continuous output power with natural convection. This 40 W series delivers a long hold-up time for reliable operation at more than 14ms at any input voltage.

FTB080 provides a power density of 12.5 W/in³ and higher converter efficiency than similar models (up to 91 percent). The compact, open frame design measures only 2” x 4” x 1” and is ideally suited for applications with limited space and little to no airflow. The FTB080 series delivers 80 watts of continuous output power with convection cooling that rises to 100 W with just 5 CFM of forced air. The 80 W series also delivers a long hold-up time for reliable operation at more than 28 ms at any input voltage.

FTA040 Applications
  • POS terminals
  • Thermal printers
  • Battery chargers
  • Gaming machines
  • Fitness equipment
  • Postage meters
FTB080 Applications
  • POS terminals
  • LCD monitors
  • Postage meters
  • Battery chargers
  • Printers
  • Appliance controls
  • Scanners

FTA040 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
AC/DC CONVERTER 9V 40WFTA040009AAC/DC CONVERTER 9V 40W14 - Immediate$1,094.69ดูรายละเอียด

FTB080 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
AC/DC CONVERTER 9V 65WFTB080009AAC/DC CONVERTER 9V 65W0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2010-12-07