Diamond-Coated Cutting Tweezers

Ideal-tek's diamond-coated high-precision cutting tweezers resist wear and abrasion, ‎ensuring reliable ‎performance over time

Image of Ideal-tek's Diamond Coated Cutting TweezersIdeal-tek's high-precision cutting tweezers with DG4 full tool length diamond coating provide the ultimate corrosion resistance and extended tool ‎life while maintaining the tweezer’s original cutting sharpness. Users often hold cutting tweezers close to the tips where fingers can ‎contribute to oxidation on the carbon steel cutting edges. DG4 coating delivers the highest level of corrosion resistance for carbon ‎steel, making it perfect for the full-body coating of cutting tweezers. The diamond coating inhibits oxidation and resists wear and ‎abrasion, ensuring reliable performance over time‎.

The innovative plasma-assisted deposition technique used during the coating process ensures complete adherence to the tweezers, ‎making them completely biocompatible and free from any possible particle release or metal contamination. In addition, the tweezers ‎become extremely resistant to wear and corrosion, making them perfect for demanding sectors such as medical device ‎manufacturing and biological and clean room environments. These tweezers are also suited for precise applications, including ‎hearing aid, stent, pacemaker, and other medical device manufacturing.

Features
  • Full blade coating
  • 100% biological compatibility
  • High wear and abrasion resistance
  • Excellent chemical resistance
  • No metal contaminations or particle release
  • Extreme corrosion resistance (rust-free)
  • Extended tool life
  • Easy cutting
  • Clean room compliant
  • Easy to clean and maintain
Application
  • Medical device manufacturing
  • Biological and clean room environments
  • Medical device manufacturing, including hearing aid, stent, pacemaker, and other devices

Diamond-Coated Cutting Tweezers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DG4 CUTTING TWEEZERS 4.53",15ARW15ARWM.C.D.0DG4 CUTTING TWEEZERS 4.53",15ARW1 - Immediate$6,406.51ดูรายละเอียด
DG4 CUTTING TWEEZERS 4.53",15AGW15AGWM.C.D.0DG4 CUTTING TWEEZERS 4.53",15AGW2 - Immediate$6,406.51ดูรายละเอียด
Published: 2023-04-21