Heavy-Duty Wire-Rope Cutter

Ideal-tek's wire-rope cutters offer a clean cut with no flattening, fanning, or splaying

Image of Ideal-tek's Heavy-Duty Wire-Rope CutterIdeal-tek's WRC5 cable cutter blades are made of high-carbon steel hardened by induction for cutting wire ropes up to 5 mm and steel braids up to 4 mm. The ergonomic handle and the hardening high-carbon steel blades make it easier to cut the most demanding steel wires, ropes up to 5 mm, and steel braids, minimizing trauma to your hands.

Features
  • Cutting capacity:
    • 5 mm (0.20 in.) (wire rope)
    • 4 mm (0.16 in.) (steel-wire rope) 
  • Hardened high-carbon steel blades, 60-62 HRC hardness
  • Ergonomic design with bi-component handles
  • Lightweight
Benefits
  • Clean wire cuts: no flattening, fanning, or splaying
  • Long-lasting design
  • Soft, spring-loaded, non-slip-grip handles for greater comfort
  • One-handed operation

Heavy-Duty Wire-Rope Cutter

รูปภาพManufacturer Part Numberคำอธิบายความยาว - โดยรวมความจุตัดขอบAvailable Quantityราคาดูรายละเอียด
HEAVY DUTY WIRE ROPE CUTTERWRC5.ITUHEAVY DUTY WIRE ROPE CUTTER7.00" (177.8mm)--1 - Immediate$1,963.42ดูรายละเอียด
Published: 2020-11-13