PTFE Coated Tweezers

Ideal-tek’s PTFE coated tweezers are recommended when specimen material is fragile or needs scratch resistance

Image of Ideal-tek's PTFE Coated TweezersIdeal-tek’s PTFE coated tweezers have a solvent-based liquid coating formulated with special blends of fluoropolymers and other high-performance resins to improve toughness and abrasion resistance at extreme conditions.

The PTFE coating reduces the rate of heat during critical cryo work and reduces the corrosive action of acids and bases on tweezers tips. PTFE coated tweezers are recommended when specimen material is fragile or needs scratch resistance.

Features
  • Nonstick
  • Low coefficient of friction
  • Operates continuously at temperatures up to +150°C
  • Can be used for intermittent service up to +200°C
  • Cryogenic stability at temperatures as low as -270°C/-454°F
  • Nonwetting
  • Unique electrical properties such as high dielectric strength, low dissipation factor, and very high surface resistivity
  • Increased chemical resistance to diluted acids, diluted and concentrated alkalis, and organic solvents

PTFE Coated Tweezers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PTFE COATED TWEEZERS 4.72",77.SA.T.0.ITUPTFE COATED TWEEZERS 4.72",76 - Immediate$1,981.97ดูรายละเอียด
PTFE COATED TWEEZERS 4.72",2A2A.SA.T.0.ITUPTFE COATED TWEEZERS 4.72",2A109 - Immediate$1,669.82ดูรายละเอียด
PTFE COATED TWEEZERS 5.12",6WF6WF.SA.T.1.ITUPTFE COATED TWEEZERS 5.12",6WF19 - Immediate$1,961.79ดูรายละเอียด
PTFE COATED TWEEZERS 4.72",2AB2AB.SA.T.0.ITUPTFE COATED TWEEZERS 4.72",2AB26 - Immediate$1,833.87ดูรายละเอียด
PTFE COATED TWEEZERS 5.32",8WF8WF.SA.T.1.ITUPTFE COATED TWEEZERS 5.32",8WF25 - Immediate$2,418.47ดูรายละเอียด
PTFE COATED TWEEZERS 4.33",55.SA.T.0.ITUPTFE COATED TWEEZERS 4.33",52 - Immediate$1,877.81ดูรายละเอียด
PTFE COATED TWEEZERS 4.72",321321.SA.T.1.ITUPTFE COATED TWEEZERS 4.72",3214 - Immediate$1,381.42ดูรายละเอียด
PTFE COATED TWEEZERS 5.12",AAAA.SA.T.6.ITUPTFE COATED TWEEZERS 5.12",AA1 - Immediate$1,217.37ดูรายละเอียด
PTFE COATED TWEEZERS 4.82",4WF4WF.SA.T.1.ITUPTFE COATED TWEEZERS 4.82",4WF65 - Immediate$1,737.84ดูรายละเอียด
PTFE COATED TWEEZERS 4.72",33.SA.T.0.ITUPTFE COATED TWEEZERS 4.72",34 - Immediate$1,689.67ดูรายละเอียด
PTFE COATED TWEEZERS 5.51",SSSS.SA.T.0.ITUPTFE COATED TWEEZERS 5.51",SS3 - Immediate$1,653.54ดูรายละเอียด
Published: 2021-02-04