NANO mXTEND™ Multi-Band Antenna

Ignion's chip antennas provide multi-band performance for smart metering and automotive ‎applications

Image of Ignion's NANO mXTEND™ Multi-Band AntennaIgnion's NANO mXTEND antenna booster is a tiny Virtual Antenna™. It offers a reliable and repetitive antenna solution for Bluetooth® and Wi-‎Fi (2400 MHz to 2500 MHz) and limited device space.

Features
  • Easy-to-use (pick-and-place)
  • Multi-band behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • High efficiency
  • Small size
  • Cost-effective
  • Multiport
Applications
  • Asset tracking
  • Smart cities
  • Reference designs
  • Wearables and smartwatches
  • Sensors
  • Smart metering
  • Smart homes
  • Headsets
  • Other IoT
  • Smartphones, tablets, and laptops
  • Medical

NANO mXTEND™ Multi-Band Antenna

รูปภาพManufacturer Part Numberคำอธิบายความถี่ (ศูนย์กลาง/ย่าน)Available Quantityราคาดูรายละเอียด
NANO MXTEND MULTIBAND ANTENNANN02-101NANO MXTEND MULTIBAND ANTENNA2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz, 8.7GHz, 9.2GHz, 9.8GHz, 10.3GHz0 - Immediate$23.28ดูรายละเอียด
Published: 2022-01-31