Discover XENSIV™ Sensors

Infineon’s sensors give human-like senses for better contextual awareness

Image of Infineon Technologies Discover XENSIV™ SensorsInfineon XENSIV sensor solutions enable simple and effortless user interactions with all kinds of intelligent devices. Imagine a world where technology is unobtrusive and seamlessly integrated into people’s lives. Thanks to industry-leading technologies, Infineon sensors are the perfect fit for various applications, including consumer markets.

XENSIV radar sensors radar sensors for consumer & IoT consumer applications

Infineon's 24 GHz and 60 GHz radar sensors cover a wide range of consumer and IoT applications. In contrast to other motion detection technologies like PIR, radar technology offers significant advantages such as smaller system sizes, greater accuracy, and more precise measurement of detected objects.

Features
  • Direction, proximity, and speed detection
  • Hidden mounting capability
  • Maintains operation through harsh weather conditions such as temperature, light, and rain
  • Motion tracking
  • Sensing through non-conductive materials
  • Target positioning
  • Adaptable to different application requirements
  • Precise positioning of multiple targets in a 3D space
  • Object classification
Applications
  • Smart buildings and smart homes (IoT)
  • Service robotics: vacuum cleaners/lawnmowers
  • Lighting control
  • Industrial robotics: manufacturing robotics
  • Outdoor lighting
  • Air conditioners
  • Smart street lighting
  • Health: vital sensing
  • UAV/multicopters
  • Wearables
  • Security
24 GHz vs. 60 GHz radar sensors table - click to enlarge
    Image of Infineon Technologies Discover XENSIV™ Sensors

BGT60LTR11AIP, Infineon’s first completely autonomous XENSIV 60 GHz radar sensor for motion sensing

The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. A state machine enables operation of the device autonomously, i.e., without an external microcontroller or further signal processing. The MMIC has four quad-state input pins that give the performance parameters flexibility, even in this autonomous mode. The detection threshold or sensitivity has 16 different levels in order to fulfill a configurable detection range from 0.5 m up to 7 m with a typical human target Radar Cross Section (RCS). Hold time is also configurable in 16 levels in autonomous mode, which allows detection status to be held from 0.1 s up to 30 minutes. The device can achieve power consumption of less than 2mW with adjustable duty cycling.

This small-sized radar solution a compelling smart and cost-effective replacement for conventional PIR sensors, even in low power or battery-powered products.

BGT60LTR11AIP has a high sensitivity and can detect if a person is present and if a smart device (within the smart home) needs to be ready. Through this reliable presence and absence detection, Infineon’s 60 GHz radar powers the design of truly smart, energy-saving devices.

BGT60LTR11AIP product brief

Applications
  • Smart buildings
  • Smart appliances
  • Smart home security and alarm systems, including IP cameras
  • Displays such as TVs, monitors, laptops, or tablets
  • Smart home devices
  • Lighting systems and lighting control (mainly indoor lighting)
  • Air conditioners
  • Automated door openers
  • Contactless switches
  • Multicopters and drones

Measure what matters with the XENSIV PAS CO2 sensor

Offering high performance in a small size, Infineon's disruptive CO2 sensor is based on photoacoustic spectroscopy (PAS). Infineon’s XENSIV PAS CO2 sensor can be used to track the environment for improved health, productivity, and overall well-being, but also for greater energy efficiency in various ventilation applications.

Features
  • Exceptionally small form-factor: 14 mm x 13.8 mm x 7.5 mm
  • Accurate and robust performance at ppm level: ±30 ppm ±3% of reading
  • SMD package delivered in tape-and-reel
  • Advanced compensation and self-calibration algorithms
  • Various configuration options and interfaces
Benefits
  • Space savings in customers’ end products
  • High-quality data and compliance with smart building standards
  • Cost-effective, high-volume assembly and easy system integration
  • Plug-and-play for fast design-to-market
  • Customer flexibility thanks to a variety of configuration options
Applications
  • Building automation: demand-controlled ventilation, air handler units, and air exchangers
  • Home appliances: air purifiers and air conditioners
  • Smart home IoT devices: thermostats, speakers, baby monitors, personal assistants, indoor air quality monitors, and smart lighting
  • Agriculture: greenhouses and indoor or vertical farming
  • In-cabin air quality monitoring
  • Condition monitoring and predictive maintenance in HVAC systems

Discover the high performance XENSIV MEMS analog microphone IM73A135 for consumer electronics

Infineon’s XENSIV MEMS analog microphone IM73A135 sets a new performance benchmark in MEMS microphones. A best-in-class signal to noise ratio (SNR) of 73 dB and a high acoustic overload point of 135 dBSPL enable clear audio pick up of the quietest and the loudest sounds. The IM73A135 allows designers to reach a level of high audio performance that was previously only achievable by ECMs while at the same time reaping the benefits inherent in MEMS technology.

The KIT_IM73A135V01_FLEX is a flex kit that allows simple and easy evaluation of XENSIV IM73A135 MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. Each kit includes five flex boards and one adapter board.

Value of High SNR Application Note

Features
  • Environmental robustness: IP57
  • Sensitivity at 1 kHz, 94 dBSPL(dBFS): -38 ±1 dBV
  • Signal-to-noise ratio (SNR):
    • 73 dB(A) at 2.75 V
    • 71 dB(A) at 1.60 V
  • Acoustic overload point (1/10% THD): 132/135 dBSPL
  • Current consumption:
    • 170 µA at 2.75 V
    • 70 µA at 1.60 V
  • Low-frequency roll off (LFRO): 20 Hz
  • Group delay at 1 kHz: 2 µs
  • Supply voltage: 1.52 V to 3.00 V
  • Interface: analog differential
  • Bottom port: bottom port
  • Package dimensions: 4.00 mm x 3.00 mm x 1.20 mm
Benefits
  • Ultra-low self-noise / ultra-high SNR
  • Selectable power modes
  • Sealed Dual Membrane (SDM) technology with ingress protection at microphone level
  • Extremely low distortions (THD) even at high sound pressure levels
  • High dynamic range and very high acoustic overload points (AOP)
  • Very tight part-to-part phase and sensitivity matching
  • Flat frequency response with a low LFRO (low frequency roll-off)
  • Ultra-low group delay
Applications
  • ANC headphones
  • Smart speakers
  • Conference speakers

XENSIV digital barometric pressure sensor

Infineon's digital barometric pressure sensor family is the best choice for mobile and wearable devices due to its small form factor, high precision, and low power consumption. Infineon's Shield2Go boards offer a unique customer and evaluation experience as the boards are equipped with one DPS368 barometric pressure sensor and come with a ready-to-use Arduino library.

Features
  • Package dimensions: 8-pin LGA, 2.0 mm x 2.5 mm x 1.1 mm
  • Operation range:
    • Pressure: 300 hPa to 1200 hPa
    • Temperature: -40°C to +85°C
    • Precision: ±0.002 hPa (±0.02 m)
  • Rel. accuracy: ±0.06 hPa (±0.5 m)
  • Abs. accuracy: ±1 hPa (±8 m)
  • Temperature accuracy: ±0.5°C
  • Avg. current consumption: 1.7 µA
    • Pressure measurement: at 1 Hz
    • Sampling rate, standby: 0.5 µA
  • Integrated FIFO
  • Interface: I²C and SPI (both with optional interrupt)
Applications
  • Smartwatches and wearables
    • Fitness tracking
  • Home appliances
    • Airflow control
  • Smartphones
    • Navigation
  • Drones
    • Flight stability

XENSIV™ Pressure Sensor Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
S2GO PRESSURE DPS368S2GOPRESSUREDPS368TOBO1S2GO PRESSURE DPS3680 - ImmediateSee Page for Pricingดูรายละเอียด

IM73A135 XENSIV MEMS Analog Microphone

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIC MEMS ANALOG NC -38DBIM73A135V01XTSA1MIC MEMS ANALOG NC -38DB11506 - Immediate$73.07ดูรายละเอียด
EVAL BOARD FOR IM73A135V01KITIM73A135V01FLEXTOBO1EVAL BOARD FOR IM73A135V010 - Immediate$2,360.09ดูรายละเอียด

XENSIV™ Radar Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR BGT60LTR11AIPDEMOBGT60LTR11AIPTOBO1EVAL BOARD FOR BGT60LTR11AIP31 - Immediate$4,707.57ดูรายละเอียด

Distance2Go Demo Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR BGT24LTR11N16DEMODISTANCE2GOLTOBO1EVAL BOARD FOR BGT24LTR11N160 - Immediate$6,968.08ดูรายละเอียด
SENSE2GOL PULSE BGT24LTR11 RADARDEMOSENSE2GOLPULSETOBO1SENSE2GOL PULSE BGT24LTR11 RADAR6 - Immediate$4,680.41ดูรายละเอียด

BGT60LTR11AIP XENSIV 60 GHz Radar Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC RF TXRX+MCU ISM>1GHZ 42UF2BGABGT60LTR11AIPE6327XUMA2IC RF TXRX+MCU ISM>1GHZ 42UF2BGA5011 - Immediate$335.26ดูรายละเอียด
EVAL BOARD FOR BGT60LTR11AIPSHIELDBGT60LTR11AIPTOBO1EVAL BOARD FOR BGT60LTR11AIP10 - Immediate$1,100.19ดูรายละเอียด

XENSIV PASCO2 sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BRDEVALPASCO2SENSOR2GOTOBO1EVAL BRD7 - Immediate$2,772.62ดูรายละเอียด
EVAL BRDEVALPASCO2MINIBOARDTOBO1EVAL BRD70 - Immediate$967.31ดูรายละเอียด
Updated: 2022-04-07
Published: 2021-06-02