LFS Series Conductivity Sensors

Innovative Sensor Technology's LFS series sensors for various conductivity measurement applications

Image of Innovative Sensor Technology's LFS Series Conductivity Sensors Innovative Sensor Technology's LFS series conductivity sensors operate in a wide conductivity and temperature range. They have a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals with a conductivity measuring range from 10 μS/cm to 200 mS/cm. IST offers easy customization of the conductivity sensors in size, shape, cell constant, and other parameters based on customers' applications.

Features
  • Wide conductivity and temperature range
  • Excellent long-term stability
  • Fast response time of less than 1 second
  • Integrated RTD for temperature measurement, compensation, or both
  • 2, 4, or 2 and 4 electrode measurement
  • Resistance to various chemicals
  • Customer-specific sensor available upon request
  • Wide conductivity range: 10 μS/cm to 200 mS/cm
  • Operating temperature range: -30°C to +100°C
  • Optimal accuracy: <1 µS/cm
  • Temperature sensor: Pt1000 (TCR 3850 ppm/K)
  • Measuring current (Pt1000): 0.3 mA
  • Temperature sensor accuracy (dependent on temperature range):
    • IEC 60751 F0.3 B
    • IEC 60751 F0.6 C
    • Class A available upon request
  • Connection types available:
    • Pt/Ni-wires, Ø 0.2 mm
    • Cu/Ag-wires, PTFE-insulated, AWG 30
    • Others available on project base
Applications
  • Measuring ionic content for water purification and abatement
  • Monitoring membrane processes separating ionic compounds
  • Bioprocessing
  • Fuel cell applications
  • Medical devices

LFS Series Conductivity Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR LFS TEMPERATURE -LFS1K0.1107.2I.B.070-6.SSENSOR LFS TEMPERATURE -43 - Immediate$893.60ดูรายละเอียด
SENSOR LFS TEMPERATURE -LFS1K0.1305.6W.B.010-6SENSOR LFS TEMPERATURE -3 - Immediate$1,015.16ดูรายละเอียด
SENSOR LFS TEMPERATURE -LFS1K0.1710.6W.B.010-6SENSOR LFS TEMPERATURE -0 - Immediate$1,169.05ดูรายละเอียด
Published: 2023-12-05