Thermal Gas Flow Sensor FS7

Innovative Sensor Technology's AG FS7 is used for measuring gas flow in various flow applications

Image of Innovative Sensor Technology's Thermal Gas Flow Sensor FS7 Innovative Sensor Technology's AG FS7 thermal mass flow sensors are the successors of the FS5 flow sensors and exhibit a symmetrical heater design and enhanced sensitivity. The FS7 flow sensor is applicable in gas and offers excellent long-term stability. The small thermal mass of the FS7 sensor provides a fast response time. The standard FS7 sensor is available with a housing that is easily implemented into various applications. The IST AG FS7 flow sensors are optimal for measuring gas flow in various flow applications.

Features
  • No moving mechanical parts
  • Excellent long-term stability
  • Simple signal processing
  • Stable platinum technology
  • Simple calibration
  • Excellent reproducibility
  • Flow direction: One direction (anemometric)
  • Easy adaptation in various applications and housings
  • Flow range from 0 to 100 m/s, -20°C to +150°C
  • FS7.4W sensor is applicable up to ambient temperatures of +400°C
  • Customer-specific sensor available upon request
Applications
  • Compressed air billing
  • Medical applications
  • HVAC - building automation
  • Device monitoring
  • Automotive
  • Coolant monitoring

Thermal Gas Flow Sensor FS7

รูปภาพManufacturer Part Numberคำอธิบายช่วงการตรวจจับประเภทเซนเซอร์ตรวจจับการไหลแรงดันไฟฟ้า - อินพุตAvailable Quantityราคาดูรายละเอียด
SENSOR FLOW GAS 0~100 M/SFS7.0.1L.195SENSOR FLOW GAS 0~100 M/S0 ~ 100m/sGas2V ~ 5V437 - Immediate$513.72ดูรายละเอียด
SENSOR FLOW GAS 0~100 M/SFS7.A.1L.195SENSOR FLOW GAS 0~100 M/S0 ~ 100m/sGas2V ~ 5V1018 - Immediate$843.49ดูรายละเอียด
Published: 2024-07-26