Impact Series

Integra Enclosures' impact series is designed with everything needed for easy installation and maximum protection

Image of Integra Enclosures' Impact Series Integra Enclosures' impact series compact enclosures are 100% non-metallic and virtually corrosion-free when equipped with EZ Hinge and an integrated latch. Ideal for marine environments and remote monitoring applications, these feature-packed enclosures come in multiple size configurations from 4" x 4" x 3" to 10" x 8" x 6".

Features

  • Integrated latch, EZ Hinge, and mounting flanges are molded into the enclosure; this equates to less time spent installing the enclosure and less metal interfering with wireless signals
  • Extra mounting bosses make it easy to customize the enclosure with DIN rails, face plates, and swing panels, and they accept #8 for 4" x 4" x 3" to 8" x 6" x 3" and #10 for 9" x 8" x 2" and 10" x 8" x 6" self-tapping screws
  • NEMA 6P / IP68 rated to seal out water and keep electronics safe, even when temporarily submerged (applies to integrated latch models only)
  • Low-profile hinge and metallic locking latch configurations are also available
  • UL/C-UL-50 listed and NEMA 1, 2, 3, 3R, 4, 4X, 5, and 6P rated
Mechanical Specs and Ratings
  • Instrumented dart impact at +73°F: 565 in/lb
  • Falling ball impact at +73°F: 900 in/lb
  • Temperature range: -40°F to +265°F
  • UL flame rating: 5 VA
  • Outdoor UV exposure rating (UL): F1

Impact Series

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-108-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$1,032.30ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-44-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$530.86ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-55-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$571.59ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-64-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact2 - Immediate$582.91ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-66-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact5 - Immediate$651.77ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-86-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$752.97ดูรายละเอียด
BACK PANEL ENCLOSURES/IMPACTABP-98-IMPBACK PANEL ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact5 - Immediate$852.87ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP108-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact0 - Immediate$754.58ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP44-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact20 - Immediate$433.55ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP55-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact13 - Immediate$495.62ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP64-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact6 - Immediate$495.62ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP66-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$530.86ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFP86-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact3 - Immediate$571.59ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK108-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact5 - Immediate$1,580.94ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK44-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact4 - Immediate$749.73ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK55-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact0 - Immediate$1,074.97ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK64-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$1,112.48ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK66-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact10 - Immediate$1,106.33ดูรายละเอียด
FACEPLATE ENCLOSURES/IMPACTAFPK86-IMPFACEPLATE ENCLOSURES/IMPACTสิ่งที่แนบมา, ซีรีส์ Impact1 - Immediate$1,168.73ดูรายละเอียด
DIN RAIL SLOTTED 4"DIN4-IMPDIN RAIL SLOTTED 4"สล็อต5 - Immediate$617.50ดูรายละเอียด
Published: 2021-05-06