Cyclone® 10 LP FPGAs

Altera Cyclone 10 LP FPGAs extend the low-power leadership of the previous generation Cyclone V FPGAs

Image of Intel®'s Cyclone® 10 LP FPGAsThe Altera Cyclone 10 LP FPGA family offers an optimal balance of cost-efficiency, low power consumption, and reliable performance, making it an excellent choice for power-sensitive applications such as industrial automation, automotive systems, and IoT devices. These FPGAs deliver up to 120 K logic elements, support multiple voltage standards, and integrate essential features like embedded memory, PLLs, DSP blocks, and On-Chip termination (OCT) for superior signal integrity. Advanced power management with 1.2 V and 1.0 V core voltage options ensures energy-efficient operation, while robust clocking networks and SEU mitigation enhance system reliability. With hot-socketing support for seamless integration and flexible I/O configurations, Cyclone 10 LP FPGAs provide designers with a scalable, cost-effective solution without compromising performance, making them ideal for both simple and complex embedded applications.

  • Cost efficient: Low cost per IO and LE (Logic Element) with a range of device densities
  • Very low power: Manufactured using a power-optimized process tuned for low static power and suitable for power-sensitive applications needing high performance
  • Dual power supply operation: Only two core voltage rails are required, which reduces board cost and real estate
  • Small-form-factor packages: Eases board design and reduces the total cost of ownership
  • Faster arithmetic functions with embedded multipliers: Includes hardened 18-bit x 18-bit multipliers, which increases performance and affordability while reducing power and logic requirements
Features
  • 1.0 V and 1.2 V core voltage options
  • Logic elements (LEs): four-input look-up table (LUT) and register
  • Abundant routing/metal interconnect between all LEs
  • M9K: 9 KB of embedded SRAM memory blocks, cascadable
  • One 18 x 18 or two 9 x 9 multiplier modes, cascadable
  • Up to 15 dedicated clock pins that can drive up to 20 global clocks
  • Up to four general-purpose PLLs
  • True LVDS and emulated LVDS transmitters and receivers

Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CYCLONE 10 EVALUATION KITEK-10CL025U256CYCLONE 10 EVALUATION KIT151 - Immediate$3,562.77ดูรายละเอียด

ICs

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของ LABs/CLBsจำนวนขององค์ประกอบลอจิก/เซลล์บิตของ RAM ทั้งหมดAvailable Quantityราคาดูรายละเอียด
IC FPGA 176 I/O 256UBGA10CL006YU256I7GIC FPGA 176 I/O 256UBGA392627227648057 - Immediate$469.75ดูรายละเอียด
IC FPGA 101 I/O 164MBGA10CL010YM164I7GIC FPGA 101 I/O 164MBGA6451032042393675 - Immediate$693.80ดูรายละเอียด
IC FPGA 289 I/O 484FBGA10CL080ZF484I8GIC FPGA 289 I/O 484FBGA507981264281088026 - Immediate$4,772.88ดูรายละเอียด
IC FPGA 88 I/O 144EQFP10CL006YE144I7GIC FPGA 88 I/O 144EQFP39262722764800 - Immediate$474.28ดูรายละเอียด
IC FPGA 325 I/O 484FBGA10CL040ZF484I8GIC FPGA 325 I/O 484FBGA247539600116121637 - Immediate$2,230.77ดูรายละเอียด
IC FPGA 325 I/O 484UBGA10CL040YU484A7GIC FPGA 325 I/O 484UBGA247539600116121682 - Immediate$2,341.02ดูรายละเอียด
IC FPGA 176 I/O 256UBGA10CL010YU256A7GIC FPGA 176 I/O 256UBGA6451032042393649 - Immediate$753.61ดูรายละเอียด
IC FPGA 176 I/O 256UBGA10CL006YU256C8GIC FPGA 176 I/O 256UBGA39262722764800 - Immediate$352.07ดูรายละเอียด
IC FPGA 88 I/O 144EQFP10CL010YE144C8GIC FPGA 88 I/O 144EQFP645103204239360 - Immediate$490.45ดูรายละเอียด
IC FPGA 176 I/O 256UBGA10CL010YU256I7GIC FPGA 176 I/O 256UBGA64510320423936178 - Immediate$628.17ดูรายละเอียด
IC FPGA 88 I/O 144EQFP10CL010YE144A7GIC FPGA 88 I/O 144EQFP6451032042393634 - Immediate$784.33ดูรายละเอียด
IC FPGA 162 I/O 256UBGA10CL016YU256I7GIC FPGA 162 I/O 256UBGA963154085160960 - Immediate$935.63ดูรายละเอียด
IC FPGA 78 I/O 144EQFP10CL016YE144I7GIC FPGA 78 I/O 144EQFP9631540851609658 - Immediate$948.89ดูรายละเอียด
IC FPGA 150 I/O 256UBGA10CL025YU256C8GIC FPGA 150 I/O 256UBGA1539246246082560 - Immediate$988.33ดูรายละเอียด
IC FPGA 87 I/O 164MBGA10CL016YM164A7GIC FPGA 87 I/O 164MBGA96315408516096434 - Immediate$1,017.75ดูรายละเอียด
IC FPGA 76 I/O 144EQFP10CL025YE144C8GIC FPGA 76 I/O 144EQFP1539246246082560 - Immediate$1,028.09ดูรายละเอียด
IC FPGA 162 I/O 256UBGA10CL016YU256C6GIC FPGA 162 I/O 256UBGA96315408516096222 - Immediate$1,123.14ดูรายละเอียด
IC FPGA 340 I/O 484FBGA10CL016YF484I7GIC FPGA 340 I/O 484FBGA96315408516096300 - Immediate$1,286.41ดูรายละเอียด
IC FPGA 76 I/O 144EQFP10CL025YE144I7GIC FPGA 76 I/O 144EQFP15392462460825696 - Immediate$1,371.12ดูรายละเอียด
IC FPGA 150 I/O 256UBGA10CL025YU256A7GIC FPGA 150 I/O 256UBGA15392462460825636 - Immediate$1,582.23ดูรายละเอียด
Published: 2017-09-19