ZL8800 Series Digital Controller

Renesas' dual-channel/dual-phase PMBus™ ChargeMode™ control DC/DC digital controller

Image of Renesas' ZL8800 Series Digital ControllerRenesas' ZL8800 is a dual-output or dual-phase digital DC/DC controller. Each output can operate independently, or can be used together in a dual-phase configuration for high-current applications. The ZL8800 supports a wide range of output voltages (0.54 V to 5.5 V) operating from input voltages as low as 4.5 V up to 14 V. With the fully-digital ChargeMode control, the ZL8800 will respond to a transient load step within a single-switching cycle. This unique compensation-free modulation technique allows designs to meet transient specifications with minimum-output capacitance, saving cost and board space. Renesas' proprietary single-wire digital-DC (DDC) serial-bus enables the ZL8800 to communicate between other Zilker ICs. By using the DDC, the ZL8800 achieves complex functions such as inter-IC phase current balancing, sequencing, and fault spreading, eliminating complicated power-supply managers with numerous external discrete components.

Features
  • Unique compensation-free design; always stable
  • Output voltage range: 0.54 V to 5.5 V
  • Input voltage range: 4.5 V to 14 V
  • 1% output voltage accuracy over line, load, and temperature
  • ChargeMode control achieves fast transient response, reduced output capacitance, and provides output stability without compensation
  • Switching frequency range 200 kHz to 1.33 MHz
  • Proprietary single-wire DDC serial bus enables voltage sequencing and fault spreading with other Zilker ICs
  • Tracking of an external power supply
  • Cycle-by-cycle inductor peak current protection
  • Digital fault protection for output voltage UV/OV, input voltage UV/OV, temperature, and MOSFET driver voltage
  • 10-bit average output current measurement with adjustable gain settings for sensing with high-current, low-DCR inductors
  • 10-bit monitor ADC measures input voltage, input current, output voltage, internal, external temperature, driver voltage
  • Configurable to use stand-alone MOSFET drivers or integrated driver-MOSFET (DrMOS) devices
  • Non-volatile memory for storing operating parameters and fault events
  • PMBus compliant
Applications
  • Servers/storage equipment
  • Telecom/datacom equipment
  • Power supplies (memory, DSP, ASIC, FPGA)

ZL8800 Series

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าเอาต์พุตโทโพโลยีAvailable Quantityราคาดูรายละเอียด
IC REG CTRLR BUCK PMBUS 44QFNZL8800ALBFT7AIC REG CTRLR BUCK PMBUS 44QFNบวกบัค0 - Immediate$476.22ดูรายละเอียด
Published: 2013-11-27