ICS-40740 MEMS Microphone
TDK InvenSense's ICS-40740 MEMS microphone is an excellent choice for microphone arrays and far-field voice control applications
TDK InvenSense's ICS-40740 is an ultra-low noise, high dynamic range, differential analog output, bottom-ported MEMS microphone. It includes a MEMS microphone element, an impedance converter, a differential output amplifier, and an enhanced RF package. The ICS-40740's 70 dB SNR and ±1 dB sensitivity tolerance make it an excellent choice for microphone arrays and far-field voice control applications. It features a linear response up to 132.5 dB SPL with a differential output sensitivity specification of -37.5 dBV in a small 4.00 mm x 3.00 mm x 1.20 mm surface-mount package.
- Ultra-high 70 dBA SNR
- -37.5 dBV sensitivity
- ±1 dB sensitivity tolerance
- Small 4 mm x 3 mm x 1.2 mm surface-mount package
- Extended frequency response from 80 Hz to 20 kHz
- 165 μA current consumption
- 132.5 dB SPL acoustic overload point
- -87 dBV PSR
- Compatible with Sn/Pb and Pb-free solder processes
- RoHS/WEEE compliant
- Tablet computers
- Teleconferencing systems
- Digital still and video cameras
- Communication headsets
- Security and surveillance
- Microphone arrays
- Voice control and activation
Evaluation Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ฟังก์ชั่น | แบบฝัง | คุณสมบัติหลัก | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EV_ICS-40740-FX | EVAL BOARD FOR ICS-40740 | MEMS ไมโครโฟนแบบรับเสียงได้ทุกทิศทาง | - | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |