IQXC-42 Ultra-Small SMD Quartz Crystal

IQD's IQXC-42 surface mount quartz crystals feature a frequency range of between 16.0 MHz and 50 MHz

Image of IQD's IQXC-42 Ultra-Small SMD Quartz Crystal IQD's IQXC-42 surface mount quartz crystals are available in an ultra-small, low height (2.0 mm x 1.6 mm x 0.5 mm L x W x H) industry-standard 4-pad ceramic package with a seamed, sealed metal lid. The IQXC-42 has a frequency range of 16.0 MHz to 50 MHz.

Features
  • Initial frequency tolerance: ±10 ppm at +25°C
  • Frequency stabilities: ±15 ppm or ±20 ppm
  • Industrial operating temperature range: -40°C to +85°C
  • Capacitance load: 8 pF or 10 pF
  • ESR between 60 Ω to 200 Ω depending on frequency
  • Drive level 100 µW
  • Available in cut tape and on 1K and 3K reels
  • RoHS and REACH compliant
Applications
  • 2.4 GHz ISM Tx
  • Bluetooth®
  • Digital broadcasts
  • DVDs
  • Ethernet
  • IoT
  • Microprocessors
  • Near field comms (NFC)
  • Real-time location systems (RTLS)
  • USBs
  • Wi-Fi

Additional Resources

IQXC-42 Ultra-Small SMD Quartz Crystal

รูปภาพManufacturer Part Numberคำอธิบายความถี่คลาดเคลื่อนที่ยอมรับได้โหมดการทำงานอุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
CRYSTAL 20.0000MHZ 10PF SMDLFXTAL059585CRYSTAL 20.0000MHZ 10PF SMD±15ppmพื้นฐาน-40°C ~ 85°C0 - Immediate$21.98ดูรายละเอียด
CRYSTAL 32.0000MHZ 10PF SMDLFXTAL059597CRYSTAL 32.0000MHZ 10PF SMD±15ppmพื้นฐาน-40°C ~ 85°C137 - Immediate$19.72ดูรายละเอียด
CRYSTAL 38.4000MHZ 10PF SMDLFXTAL059627CRYSTAL 38.4000MHZ 10PF SMD±15ppmพื้นฐาน-40°C ~ 85°C2383 - Immediate$19.72ดูรายละเอียด
CRYSTAL 24.0000MHZ 10PF SMDLFXTAL069493CRYSTAL 24.0000MHZ 10PF SMD±15ppmพื้นฐาน-40°C ~ 85°C1149 - Immediate$19.72ดูรายละเอียด
CRYSTAL 25.0000MHZ 10PF SMDLFXTAL069494CRYSTAL 25.0000MHZ 10PF SMD±15ppmพื้นฐาน-40°C ~ 85°C3188 - Immediate$19.72ดูรายละเอียด
CRYSTAL 32.0000MHZ 10PF SMDLFXTAL073170CRYSTAL 32.0000MHZ 10PF SMD±10ppmพื้นฐาน-40°C ~ 85°C3037 - Immediate$19.72ดูรายละเอียด
Published: 2019-11-13