IQXT-205 Series of TCXO-VCTCXOs

IQD’s crystal oscillators are hermetically sealed and come in a wide range of frequencies

Image of IQD's IQXT-205 series of TCXO-VCTCXOsIQD’s IQXT-205 series of temperature compensated crystal oscillators (TCXO) and voltage controlled temperature compensated crystal oscillators (VCTCXO) is housed in a miniature 2.0 mm x 1.6 mm x 0.7 mm hermetically sealed ceramic package and is available in three different options: IQXT-205-1, IQXT-205-2, and IQXT-205-3. All three options are available with a frequency range of between 13 MHz and 52 MHz and in five different voltages; 1.8 V, 2.5 V, 2.8 V, 3.0 V, and 3.3 V. The IQXT-205 has a clipped sinewave output and 10 kΩ / 10 pF load with a current draw of 2.0 mA maximum and a phase noise of -135 dBc/Hz at 1 kHz.

The IQXT-205-3 series, a temperature compensated crystal oscillator (TCXO), has a frequency stability of ±0.5ppm over a wide operating temperature range of -40°C to +105°C and is available in six frequencies; 16.3690 MHz, 19.20 MHz, 26.0 MHz, 33.60 MHz, 38.40 MHz, and 52.0 MHz.

The IQXT-205-2 series is a voltage controlled temperature compensated crystal oscillator (VCTCXO) and IQXT-205-1 is a temperature compensated crystal oscillator (TCXO) and both have a frequency stability of ±0.5 ppm over an industrial operating temperature range of -40°C to +85°C with the VCTCXO having a pulling capability of between ±8 ppm min to ±13 ppm min. The TCXO and VCTCXO are both available in eighteen frequencies; 16.20 MHz, 16.3680 MHz, 16.3690 MHz, 19.20 MHz, 20.0 MHz, 24.0 MHz, 25.0 MHz, 26.0 MHz, 27.4560 MHz, 28.9250 MHz, 28.9740 MHz, 30.0 MHz, 32.0 MHz, 33.60 MHz, 38.40 MHz, 48.0 MHz, 50.0 MHz, and 52.0 MHz.

Features
  • Frequency stability of ±0.5 ppm
  • Temperature range: -40°C to between +85°C and 105°C
  • 2.0 mm x 1.6 mm x 0.7 mm hermetically sealed ceramic package
Applications
  • 4G/LTE
  • Bluetooth
  • Ethernet
  • GPS
  • Internet of Things (IoT)
  • Wi-Fi

IQXT-205 series of TCXO-VCTCXOs

รูปภาพManufacturer Part Numberคำอธิบายเอาต์พุตAvailable Quantityราคาดูรายละเอียด
XTAL OSC TCXO 16.3690MHZ SNWVLFTCXO079057XTAL OSC TCXO 16.3690MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - ImmediateSee Page for Pricingดูรายละเอียด
XTAL OSC TCXO 19.2000MHZ SNWVLFTCXO079058XTAL OSC TCXO 19.2000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$112.19ดูรายละเอียด
XTAL OSC TCXO 26.0000MHZ SNWVLFTCXO079059XTAL OSC TCXO 26.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$165.53ดูรายละเอียด
XTAL OSC TCXO 33.6000MHZ SNWVLFTCXO079060XTAL OSC TCXO 33.6000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$66.25ดูรายละเอียด
XTAL OSC TCXO 38.4000MHZ SNWVLFTCXO079061XTAL OSC TCXO 38.4000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$165.53ดูรายละเอียด
XTAL OSC TCXO 52.0000MHZ SNWVLFTCXO079062XTAL OSC TCXO 52.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$112.19ดูรายละเอียด
XTAL OSC VCTCXO 32.0000MHZ SNWVLFTVXO078692XTAL OSC VCTCXO 32.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด2555 - Immediate$165.53ดูรายละเอียด
XTAL OSC VCTCXO 24.0000MHZ SNWVLFTVXO078857XTAL OSC VCTCXO 24.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด3262 - Immediate$165.53ดูรายละเอียด
XTAL OSC VCTCXO 19.2000MHZ SNWVLFTVXO079051XTAL OSC VCTCXO 19.2000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด1985 - Immediate$165.53ดูรายละเอียด
XTAL OSC VCTCXO 20.0000MHZ SNWVLFTVXO079052XTAL OSC VCTCXO 20.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด0 - Immediate$165.53ดูรายละเอียด
XTAL OSC VCTCXO 52.0000MHZ SNWVLFTVXO079055XTAL OSC VCTCXO 52.0000MHZ SNWVคลื่นสัญญาณรูปไซน์ที่ถูกตัด4983 - Immediate$165.53ดูรายละเอียด
Published: 2019-01-25