LFXTAL090xxx Quartz Crystals

IQD quartz crystals are optimized for high-performance applications using the ST Micro STM32WBA chipset

Image of IQD LFXTAL090xxx Quartz CrystalsIQD frequency products offers three quartz crystals, LFXTAL090552, LFXTAL090958, and LFXTAL090986, each approved for use with the ST Microelectronics' STM32WBA 32-bit wireless MCU product range. These crystals are meticulously designed to deliver reliable performance across a wide range of applications. Their compact SMD packages make them ideal for space-constrained designs. Whether working on wireless communication devices, IoT applications, or other advanced electronic systems, IQD crystals provide the reliability and precision required for demanding environments.

LFXTAL090552
  • Package size: 1.6 mm x 1.2 mm
  • Frequency: 32.0 MHz
  • Frequency tolerance: ±10 ppm
  • Load capacitance: 8 pF
  • ESR: 60 Ω (max)
  • Operating temperature range: -40°C to +85°C
LFXTAL090958
  • Package size: 1.6 mm x 1.0 mm
  • Frequency: 32.7680 kHz
  • Frequency tolerance: ±15 ppm
  • Load capacitance: 5 pF
  • ESR: 70 Ω (max)
  • Operating temperature range: -40°C to +105°C
LFXTAL090986
  • Package size: 1.2 mm x 1.0 mm
  • Frequency: 32.0 MHz
  • Frequency tolerance: ±10 ppm
  • Load capacitance: 8 pF
  • ESR: 80 Ω (max)
  • Operating temperature range: -20°C to +70°C
Applications
  • Wireless communication devices
  • Internet of Things (IoT)
  • Wearable technology
  • Medical devices
  • Consumer electronics
  • Smart home systems
  • Portable and handheld devices
  • Industrial automation
  • Embedded systems

LFXTAL090xxx Quartz Crystals

รูปภาพManufacturer Part Numberคำอธิบายประเภทความถี่Available Quantityราคาดูรายละเอียด
IQXC-26 1.6 X 1.2MM 32.0MHZLFXTAL090552IQXC-26 1.6 X 1.2MM 32.0MHZMHz คริสตัล32 MHz547 - Immediate$27.16ดูรายละเอียด
IQXC-229LR 1.6 X 1.0MM 32.7680KHLFXTAL090958IQXC-229LR 1.6 X 1.0MM 32.7680KHkHz Crystal (ส้อมเสียง)32.768 kHz897 - Immediate$56.58ดูรายละเอียด
IQXC-240 1.2 X 1.0MM 32.0MHZLFXTAL090986IQXC-240 1.2 X 1.0MM 32.0MHZMHz คริสตัล32 MHz295 - Immediate$82.76ดูรายละเอียด
Published: 2024-10-21