Aviation/Aerospace Resistors

Isabellenhuette low-ohmic resistors advance onboard power and measurement for aviation and aerospace applications

Image of Isabellenhuette's Aviation/Aerospace ResistorsIsabellenhuette low-ohmic precision and power resistors are ideal for when extremely high reliability, precision, and longevity are required. Isabellenhuette has supplied measuring resistors for the aerospace industry for over twenty years.

Isabellenhuette meets the very tough quality standards and considers customer requirements for ESCC 4001/027 and ESCC 4001/028, IATF 16949 / DIN EN ISO 9001, gapless documentation/materials tracing, DIN EN ISO 14001 and DIN EN ISO 50001, REACH and RoHS 2011/65/EU, AEO-F certification, and calibration laboratory accredited to DIN EN ISO/IEC 17025. The SnPb-tinned contacts avoid the forming of whiskers and short circuits in many applications.

Resistor Table

Image of Isabellenhuette's Aviation/Aerospace Resistors (click to enlarge)

Features
  • Sizes: 2010, 2512, 2817, and 4723
  • Ultra long-term stability
  • Power rating: up to 3 W (SMD mounting)
  • Minimal temperature coefficients with a low thermal EMF <50 ppm/k, even at <10 mΩ
  • Low inductance
  • High load capacity
  • Constant currents: up to 30 A
  • Very high pulse power rating

Aviation/Aerospace Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าความคลาดเคลื่อนที่ยอมรับได้พลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R010-0.5-PWRESISTOR - AEROSPACE RATED ISA-P10 mOhms±0.5%2W1 - Immediate$6,884.98ดูรายละเอียด

SMT-EM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-1R00-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R004-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R005-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R010-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R015-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R020-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R022-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R050-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R100-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R200-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R470-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMT-R500-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,727.56ดูรายละเอียด

SMS-EM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-1R00-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R010-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R015-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R022-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R033-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R047-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R050-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R068-0.5-EMRESISTOR - AEROSPACE RATED ISA-P5 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R082-0.5-EMRESISTOR - AEROSPACE RATED ISA-P0 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R180-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R200-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R220-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R330-0.5-EMRESISTOR - AEROSPACE RATED ISA-P8 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMS-R680-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด

SMP-EM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-1R00-0.5-EMRESISTOR - AEROSPACE RATED ISA-P11 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R010-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R020-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R025-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R033-0.5-EMRESISTOR - AEROSPACE RATED ISA-P0 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R039-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R050-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,194.09ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R100-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$3,513.90ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R200-1.0-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,350.96ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R330-0.5-EMRESISTOR - AEROSPACE RATED ISA-P0 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R470-0.5-EMRESISTOR - AEROSPACE RATED ISA-P0 - Immediate$4,727.56ดูรายละเอียด
RESISTOR - AEROSPACE RATED ISA-PSMP-R500-0.5-EMRESISTOR - AEROSPACE RATED ISA-P25 - Immediate$4,727.56ดูรายละเอียด
Published: 2023-10-16