IVT-S Current, Voltage, and Temperature Sensors

Isabellenhuette intelligent, digital shunt-based current, voltage, and temperature IVT-S sensors for battery management systems (BMS)

Image of Isabellenhütte's IVT-S Current, Voltage and Temperature SensorsIsabellenhuette IVT-S offers up to eight measurements from a single compact sensor. They are intelligent, digital shunt-based current, voltage, and temperature sensors for battery management systems (BMS). IVT-S sensors offer full temperature compensation and calibration over the lifetime of the component. They have galvanic isolation of up to 1000 VDC, five nominal current sensing ranges between ±100 A and ±2,500 A, and high accuracy range of 0.4%. Additionally, the sensors have three high-voltage channels, an amperage and coulomb counter, automotive qualification, and extensive error detection/diagnostic features.

Features
  • Up to three voltage measurement channels
  • 12 V and 24 V application
  • Current range up to ±2,500 A
  • Voltage range up to ±1,200 V
  • 16-bit analog-digital converter (ADC)
  • Continually stored log data
  • Basis isolation DC voltage 1,000 V
  • Communication-based on CANbus 2.0
  • CANbus database container (DBC) available
  • Output rate: 1 kHz
Applications
  • Fuel cells
  • Transportation systems
  • Traction battery systems
  • Battery and storage-based applications:
    • Hybrid and full electric devices
    • UPS systems
    • Electrical energy storage systems

IVT-S Current, Voltage, and Temperature Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CURRENT SENSOR SHUNT 2500AIVT-S-2K5-U3-I-CAN2-12/24CURRENT SENSOR SHUNT 2500A112 - Immediate$15,500.96ดูรายละเอียด
CURRENT SENSOR SHUNT 1000AIVT-S-1K-U3-I-CAN1-12/24CURRENT SENSOR SHUNT 1000A52 - Immediate$14,743.52ดูรายละเอียด
CURRENT SENSOR SHUNT 300AIVT-S-300-U3-I-CAN2-12/24CURRENT SENSOR SHUNT 300A159 - Immediate$14,667.68ดูรายละเอียด
CURRENT SENSOR SHUNT 500AIVT-S-500-U3-I-CAN2-12/24CURRENT SENSOR SHUNT 500A236 - Immediate$14,819.36ดูรายละเอียด
CURRENT SENSOR SHUNT 1000AIVT-S-1K-U0-I-CAN2-12/24CURRENT SENSOR SHUNT 1000A44 - Immediate$12,803.54ดูรายละเอียด
CURRENT SENSOR SHUNT 300AIVT-S-300-U3-I-CAN1-12/24CURRENT SENSOR SHUNT 300A16 - Immediate$14,439.18ดูรายละเอียด
CURRENT SENSOR SHUNT 1000AIVT-S-1K-U3-I-CAN2-12/24CURRENT SENSOR SHUNT 1000A233 - Immediate$14,971.37ดูรายละเอียด
CURRENT SENSOR SHUNT 300AIVT-S-300-U0-I-CAN2-12/24CURRENT SENSOR SHUNT 300A30 - Immediate$12,448.10ดูรายละเอียด
CURRENT SENSOR SHUNT 100AIVT-S-100-U3-I-CAN2-12/24CURRENT SENSOR SHUNT 100A254 - Immediate$14,515.35ดูรายละเอียด
CURRENT SENSOR SHUNT 100AIVT-S-100-U3-I-CAN1-12/24CURRENT SENSOR SHUNT 100A0 - Immediate$12,380.87ดูรายละเอียด
CURRENT SENSOR SHUNT 2500AIVT-S-2K5-U3-I-CAN1-12/24CURRENT SENSOR SHUNT 2500A0 - Immediate$13,350.33ดูรายละเอียด
CURRENT SENSOR SHUNT 500AIVT-S-500-U3-I-CAN1-12/24CURRENT SENSOR SHUNT 500A0 - Immediate$12,679.12ดูรายละเอียด
CURRENT SENSOR SHUNT 1000AIVT-S-1K-U0-I-CAN1-12/24CURRENT SENSOR SHUNT 1000A0 - Immediate$10,654.50ดูรายละเอียด
CURRENT SENSOR SHUNT 500AIVT-S-500-U0-I-CAN2-12/24CURRENT SENSOR SHUNT 500A0 - Immediate$10,749.73ดูรายละเอียด
CURRENT SENSOR SHUNT 100AIVT-S-100-U0-I-CAN1-12/24CURRENT SENSOR SHUNT 100A0 - Immediate$10,111.12ดูรายละเอียด
CURRENT SENSOR SHUNT 300AIVT-S-300-U0-I-CAN1-12/24CURRENT SENSOR SHUNT 300A0 - Immediate$10,306.62ดูรายละเอียด
CURRENT SENSOR SHUNT 2500AIVT-S-2K5-U0-I-CAN2-12/24CURRENT SENSOR SHUNT 2500A0 - Immediate$11,580.84ดูรายละเอียด
CURRENT SENSOR SHUNT 2500AIVT-S-2K5-U0-I-CAN1-12/24CURRENT SENSOR SHUNT 2500A12 - Immediate$13,185.68ดูรายละเอียด
CURRENT SENSOR SHUNT 100AIVT-S-100-U0-I-CAN2-12/24CURRENT SENSOR SHUNT 100A0 - Immediate$10,403.86ดูรายละเอียด
CURRENT SENSOR SHUNT 500AIVT-S-500-U0-I-CAN1-12/24CURRENT SENSOR SHUNT 500A0 - Immediate$10,462.51ดูรายละเอียด
Published: 2023-02-14