D-Sub, Micro, and Nano Ultra-Reliable I/O Connector Solutions for Critical Applications

ITT Cannon’s suite of rectangular connectors are suited for markets and applications that require small, lightweight, and reliable interconnects

Image of ITT Cannon's D-Sub, Micro, and Nano Ultra-Reliable I/O Connector Solutions for Critical ApplicationsITT Cannon’s D-subminiature, microminiature, and nano series come in a variety of shell material and finishing options including stainless steel and RoHS compliant tin/nickel over cadmium. These connectors can be combined with thousands of contact arrangements and termination options from wired pigtail, solder cup, right angle, or straight PC tail.

ITT Cannon’s suite of rectangular connectors including D-sub, micro, and nano connectors provide a flexible I/O solution without sacrificing space or performance. They are ideally suited for markets and applications that require small, lightweight, and reliable interconnects. Whether a shipboard system that requires a high-density blind mating solution, a shielded interconnect for electrical wiring integrated systems (EWIS), or the ability to perform at +200°C in down-hole drilling equipment, ITT Cannon keeps you connected when it matters most.

Features
  • Ultra-small, lightweight, and high-performance form factor
  • RoHS compliant part numbers and plating options
  • Robust contact arrangements:
    • D-Sub: 9 to 104 contacts with combo configurations
    • Micros: 9 to 100 twist pin contacts with 0.050 spacing
    • Nano: 9 to 51 twist pin contacts with 0.025 spacing
  • Durability to withstand high shock and vibration
  • Fiber optic, hermetic, filter, high power, and high voltage variants available
  • Termination: crimped, wired pigtail, solder cup, right angle, and straight PC tail options
  • Qualified to MIL-DTL-24308 and MIL-DTL-83513
  • Ultra-high temperature configurations available: +200°C or +230°C
  • Full range of tooling, backshells, and accessories
Applications
  • Smart weapons and defense avionics
  • Oil and gas explorations/extractions
  • Soldier-worn systems
  • Medical equipment:
    • Ventilators
    • Portable systems
  • Industrial control and automation systems
  • Shipboard systems
  • Commercial avionics and cabling systems:
    • Radars
    • Communication

D-Sub Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN D-SUB PLG 15POS PNL MT SLDRDAMM-15P-ECONN D-SUB PLG 15POS PNL MT SLDR25 - Immediate
27 - Marketplace
$1,430.33ดูรายละเอียด
CONN D-SUB PLG 25POS PNL MT SLDRDBMM-25P-ECONN D-SUB PLG 25POS PNL MT SLDR189 - Immediate$2,120.63ดูรายละเอียด
CONN D-SUB RCPT 25P PNL MNT SLDRDBMM-25S-ECONN D-SUB RCPT 25P PNL MNT SLDR87 - Immediate$2,268.83ดูรายละเอียด

D-Sub Connector Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN D-SUB HOUSING RCPT 3POSDAM-3W3S-A197CONN D-SUB HOUSING RCPT 3POS105 - Immediate$300.30ดูรายละเอียด
CONN D-SUB HOUSING RCPT 5POSDBM-5W5S-A197CONN D-SUB HOUSING RCPT 5POS1116 - Immediate$340.60ดูรายละเอียด
CONN D-SUB HOUSING PLUG 5POSDBM-5W5P-K87CONN D-SUB HOUSING PLUG 5POS226 - Immediate$332.48ดูรายละเอียด

D-Sub Backshells, Hoods

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN BACKSHELL 25POS 180DEGDB20962CONN BACKSHELL 25POS 180DEG942 - Immediate$742.30ดูรายละเอียด
CONN BACKSHELL 9POS 180DEGDE24657CONN BACKSHELL 9POS 180DEG1182 - Immediate$530.08ดูรายละเอียด
CONN BACKSHELL 15POS 180DEGDA24658CONN BACKSHELL 15POS 180DEG4557 - Immediate$559.00ดูรายละเอียด

Micro-D Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN MICRO-D PLUG 15POS PNL MNTMDM-15PSBCONN MICRO-D PLUG 15POS PNL MNT127 - Immediate$3,828.83ดูรายละเอียด
CONN MICRO-D RCPT 15POS R/A SLDRMDM-15SCBRCONN MICRO-D RCPT 15POS R/A SLDR85 - Immediate$6,717.43ดูรายละเอียด
CONN MICRO-D RCPT 15POS PNL MNTMDM-15SSBCONN MICRO-D RCPT 15POS PNL MNT0 - Immediate$4,418.05ดูรายละเอียด

Micro-D Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE ASSY D TO MICD 9P 914.4MMMDM-9PH006B-F222CABLE ASSY D TO MICD 9P 914.4MM0 - Immediate$3,945.50ดูรายละเอียด
CABLE ASSY D - MICD 15P 914.4MMMDM-15SH006B-F222CABLE ASSY D - MICD 15P 914.4MM86 - Immediate$7,649.85ดูรายละเอียด
CABLE ASSY D - MICD 15P 914.4MMMDM-15PH006B-F222CABLE ASSY D - MICD 15P 914.4MM69 - Immediate$5,706.03ดูรายละเอียด

Micro-D Backshells, Hoods

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN BACKSHELL 9POS 180DEG SHLDMDM-BT-9TE-SJS-CADCONN BACKSHELL 9POS 180DEG SHLD34 - Immediate$8,869.58ดูรายละเอียด
CONN BACKSHELL 9POS 180DEG SHLDMDM-BT-9TE-SJSCONN BACKSHELL 9POS 180DEG SHLD203 - Immediate$5,844.15ดูรายละเอียด
CONN BACKSHELL 15POS 180DEG SHLDMDM-BT-15TE-SJS-CADCONN BACKSHELL 15POS 180DEG SHLD21 - Immediate$11,150.75ดูรายละเอียด
CONN BACKSHELL 15POS 180DEG SHLDMDM-BT-15TE-SJSCONN BACKSHELL 15POS 180DEG SHLD0 - Immediate$6,281.28ดูรายละเอียด
CONN BACKSHELL 21POS 180DEG SHLDMDM-BT-21TE-SJS-CADCONN BACKSHELL 21POS 180DEG SHLD0 - Immediate$12,087.56ดูรายละเอียด
CONN BACKSHELL 21POS 180DEG SHLDMDM-BT-21TE-SJSCONN BACKSHELL 21POS 180DEG SHLD102 - Immediate$10,890.43ดูรายละเอียด
CONN BACKSHELL 51POS 180DEG SHLDMDM-BT-51TE-SJSCONN BACKSHELL 51POS 180DEG SHLD0 - Immediate$11,005.80ดูรายละเอียด
CONN BACKSHELL 25POS 180DEG SHLDMDM-BT-25TE-SJSCONN BACKSHELL 25POS 180DEG SHLD438 - Immediate$8,869.90ดูรายละเอียด
CONN BACKSHELL 31POS 180DEG SHLDMDM-BT-31TE-SJS-CADCONN BACKSHELL 31POS 180DEG SHLD19 - Immediate$15,927.28ดูรายละเอียด
CONN BACKSHELL 31POS 180DEG SHLDMDM-BT-31TE-SJSCONN BACKSHELL 31POS 180DEG SHLD0 - Immediate$9,317.10ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDMDM-BT-37TE-SJS-CADCONN BACKSHELL 37POS 180DEG SHLD52 - Immediate$16,662.43ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDMDM-BT-37TE-SJSCONN BACKSHELL 37POS 180DEG SHLD28 - Immediate$9,788.35ดูรายละเอียด
CONN BACKSHELL 51POS 180DEG SHLDMDM-BT-51TE-SJS-CADCONN BACKSHELL 51POS 180DEG SHLD18 - Immediate$15,893.80ดูรายละเอียด
CONN BACKSHELL 25POS 180DEG SHLDMDM-BT-25TE-SJS-CADCONN BACKSHELL 25POS 180DEG SHLD83 - Immediate$15,230.48ดูรายละเอียด

Nano-D Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN D-TYPE RCPT 9POS R/A SOLDERNDD-9SBRTTCONN D-TYPE RCPT 9POS R/A SOLDER12 - Immediate$21,969.68ดูรายละเอียด
CONN D-TYPE RCPT 15POS R/A SLDRNDD-15SBRTTCONN D-TYPE RCPT 15POS R/A SLDR11 - Immediate$26,227.83ดูรายละเอียด
CONN D-TYPE RCPT 21POS R/A SLDRNDD-21SBRTTCONN D-TYPE RCPT 21POS R/A SLDR0 - Immediate$29,813.88ดูรายละเอียด

Nano-D Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE ASSY D-NANO-D 9P 457.2MMNDD-9S0PY18TCABLE ASSY D-NANO-D 9P 457.2MM0 - Immediate$17,633.53ดูรายละเอียด
CABLE ASSY D-NANO-D 15P 457.2MMNDD-15S0PY18TCABLE ASSY D-NANO-D 15P 457.2MM5 - Immediate$20,438.93ดูรายละเอียด
CABLE ASSY D-NANO-D 21P 457.2MMNDD-21S0PY18TCABLE ASSY D-NANO-D 21P 457.2MM0 - Immediate$22,671.68ดูรายละเอียด
Published: 2020-10-13