MKJ5 Trinity Triple Start Ratchet Series

ITT Cannon’s trinity MKJ5 triple start ratchet offers consistent reliability in reduced weight and size

Image of ITT Cannon's MKJ5 (Trinity) Triple Start Ratchet SeriesITT Cannon introduces the MKJ5 series triple start threaded coupling with high-density size 23 machined contacts for crimp and PCB. As part of the trinity MKJ family of mini circular connectors it meets requirements for extended cycles in robust shock and vibration environments with its high-reliability internal ratchet mechanism system.

With the addition of the Series 5, the MKJ line offers a comprehensive variety of coupling mechanisms that are fully-intermateable with other miniature equivalents. ITT Cannon’s triple start threaded coupling mechanism allows the MKJ5 to quickly connect and disconnect while maintaining performance under sustained shock and vibration conditions. The MKJ5 also offers flexibility in configuration options for connectivity, multiple keying positions, and rear accessory threads or integral band platforms.

MKJ Series Connectors Brochure

Trinity MKJ 'at-a-glance'

Features
  • Up to a 52% smaller and 71% lighter
  • Prevent miss-mating with four clocking positions
  • Position customer flexibility for connectivity
  • Ideal for direct attachment of cable shield or over-molding
Applications
  • Aerospace
  • Defense
  • Industrial
  • Oil and gas
  • Transportation

MKJ5 (Trinity) Triple Start Ratchet Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN PLUG MALE 19POS GOLD CRIMPMKJ5A6F11-19PACONN PLUG MALE 19POS GOLD CRIMP26 - Immediate$6,695.22ดูรายละเอียด
CIRCULARMKJ5A7F9-10SACIRCULAR9 - Immediate$2,884.16ดูรายละเอียด
CONN PLUG FMALE 13POS GOLD CRIMPMKJ5A6F10-13SACONN PLUG FMALE 13POS GOLD CRIMP7 - Immediate$3,847.27ดูรายละเอียด
MKJ MINIATURE CIRCULAR CONNECTORMKJ5A6F15-37SAMKJ MINIATURE CIRCULAR CONNECTOR19 - Immediate$5,241.34ดูรายละเอียด
MKJ MINIATURE CIRCULAR CONNECTORMKJ5A7F8-4SAMKJ MINIATURE CIRCULAR CONNECTOR25 - Immediate$2,421.19ดูรายละเอียด
MKJ MINIATURE CIRCULAR CONNECTORMKJ5A7Z9-10SAMKJ MINIATURE CIRCULAR CONNECTOR25 - Immediate$2,884.81ดูรายละเอียด
CONN PLUG FMALE 4POS GOLD CRIMPMKJ5A6F8-4SACONN PLUG FMALE 4POS GOLD CRIMP29 - Immediate$2,923.60ดูรายละเอียด
CIRCULARMKJ5A7F10-13SACIRCULAR15 - Immediate$2,968.54ดูรายละเอียด
CONN PLUG MALE 4POS GOLD CRIMPMKJ5A6F8-4PACONN PLUG MALE 4POS GOLD CRIMP25 - Immediate$2,997.31ดูรายละเอียด
CONN PLUG FMALE 7POS GOLD CRIMPMKJ5A6F8-7SACONN PLUG FMALE 7POS GOLD CRIMP21 - Immediate$3,029.97ดูรายละเอียด
Published: 2015-02-04