QLC Zero Insertion Force (Quad Lock Connector) Series

ITT expands their DL family of connectors with the miniature QLC devices

Image of ITT Interconnect Solutions' ITT QLC (Quad Lock Connector) Series ITT Interconnect Solutions recognized the medical industry's need for portability, increased functionality, and reliable mateability in diagnostic equipment. They have innovated upon their proven DL product line, the industry's first "Zero Insertion Force" technology, to achieve reductions in interconnect packaging while accommodating robust performance requirements. The designed QLC betters current industry requirements by providing a mating cycle capability of over 20,000 cycles while supplying a 65% smaller package with a full 260-pin configuration. The QLC provides increased customer flexibility by providing full intermateability with competitive products, ensuring that as you upgrade to the new QLC interface, legacy products will remain fully functional during your transition. In addition, ITT Cannon's new solderless QLC design eliminates the need for hand soldering fine pitch contact onto the PCB by deploying a two card edge design inserters. This new configuration eliminates soldering risk during the manufacturing process and reduces the assembly time and cost.

Resources

Features and Benefits
  • Over 65% smaller packaging than current DL products
  • Incorporation of ITT's unique extended insulator
  • Judiciously-located grounding springs
  • Robust zinc die-cast outer body
  • Incorporation of four locking hooks
  • Audible and tactile latching system
  • Fully-intermateable design
  • Assembly time decreased by over 15%
  • Over 20 K mating cycles
  • Utilization of 130-pin PCB surface-mount
  • Optional solderless plug design reducing assembly risk and time
Applications
  • Ultrasound scanner
  • Medical equipment
  • Test equipment
  • Industrial controls
  • Rail

ITT QLC Quad Lock Connector Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN PLUG 260POSQLC260PCONN PLUG 260POS0 - Immediate$4,852.09ดูรายละเอียด
CONN RCPT 260POS PCBQLC260RCONN RCPT 260POS PCB65 - Immediate$8,470.46ดูรายละเอียด
LEVER QLC127059-0069LEVER QLC167 - Immediate$825.71ดูรายละเอียด
RETAIN SCREW M2.5X6127059-0067RETAIN SCREW M2.5X60 - Immediate$1.67ดูรายละเอียด
CONN PLUG 260POSQLC260P2CONN PLUG 260POS52 - Immediate$6,016.29ดูรายละเอียด
Updated: 2024-07-29
Published: 2014-01-10