Ultra-High Temp Micro-MDM F300 Connectors
ITT Cannon rugged microminiature connectors are rated to +230°C
Engineered for extreme environments, ITT Cannon ultra-high temperature Micro-MDM F300 connectors deliver reliable performance in operating conditions up to +230°C. Built with high-performance micro twist pin and socket contacts, these microminiature connectors feature stainless steel shells (passivated only), special high-temperature insulating materials, and nickel-plated copper wire with PTFE jacketing per M22759/87.
Designed in accordance with MIL-DTL-83513, the F300 series is ideal for mission-critical cable-to-cable interconnects where thermal endurance, reliability, and size constraints are key. With a proven 500 mating cycle durability, the F300 offers dependable operation in oil and gas, aerospace, military, and industrial sectors.
- MIL-DTL-83513 compliant microminiature connector
- Operates at +230°C for 500 continuous hours
- Stainless steel shell with passivated finish
- High-temp LCP (liquid crystal polymer) insulator
- Nickel-plated copper wire with PTFE jacket (M22759/87)
- Reliable micro twist pin and socket contact system
- -55°C to +230°C operating temperature range
- Designed for rugged cable-to-cable interconnects
- 500 mating cycle durability
- Oil and gas exploration and monitoring
- Aerospace propulsion and avionics
- Defense and military ground systems
- Transportation and heavy industrial equipment
- High-temperature, harsh environment electronics
- Smart weapons and ordnance