iG-G35 Zynq® UltraScale+™ ZU19/ZU17/ZU11 MPSoC

iWave features rich Zynq UltraScale+ ZU19, ZU17, and ZU11 MPSoC SOM with multiple high-speed transceivers and secure boot architecture

Image of iWave iG-G35 Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoCiWave Zynq UltraScale+ ZU19, ZU17, and ZU11 multi-processor system on chip (MPSoC) system on modules (SOMs) deliver high-performance computing for applications in LiDAR, defense, space, and quantum technologies. By combining powerful Arm® processors with flexible FPGA fabric and a high-speed interface, these modules enable real-time processing, hardware acceleration, and advanced data handling. They are available in three variants CG, EG, and EV. They cater to general embedded tasks, AI/ML workloads, and multimedia processing. Versatile, scalable, and robust, these SOMs empower engineers and developers to accelerate innovation and bring advanced computing solutions to market faster.

Features and Benefits

  • Combines quad-core Arm Cortex®-A53, dual Cortex-R5, and Mali-400MP2 GPU for real-time processing, AI/ML, and graphics workloads
  • 4 GB DDR4 RAM with ECC, dual 4 GB DDR4 for programmable logic, and 8 GB eMMC Flash (expandable up to 128 GB)
  • Up to 1,143K logic cells and 522K LUTs, with 16 GTY, 32 GTH, and 4 GTR high-speed transceivers for custom hardware acceleration
  • PCIe® Gen3 x4, USB 3.0, SATA3, Gigabit Ethernet, CAN, and dual high-speed board-to-board connectors for versatile system integration
  • Compatible with both Linux and Bare metal for versatile development
  • Extended portfolio includes PCIe SmartNICs and 3U-VPX solutions
  • The Zynq UltraScale+ family starts from high-end ZU19/ZU17/ZU11 modules, with lower-end options including ZU15, ZU9, and ZU6 devices
  • Operates from -40°C to +85°C, REACH and RoHS3 compliant
  • Designed for long-term deployment with product support and reliability
Applications
  • LiDAR
  • Radars
  • Quantum computing
  • Defense and Aerospace
  • Industrial automation

Development Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AMD ZYNQ US+ ZU11EG MPSOC DEVKITIW-G35D-11EG-4E004G-E008G-LCGAMD ZYNQ US+ ZU11EG MPSOC DEVKIT1 - Immediate$218,459.95ดูรายละเอียด
AMD ZYNQ US+ ZU19EG MPSOC DEVKITIW-G35D-19EG-4E004G-E008G-LCFAMD ZYNQ US+ ZU19EG MPSOC DEVKIT0$288,435.65ดูรายละเอียด
Published: 2025-11-13