High-Side and Low-Side Gate Driver for Motor Control and Power Conversion

IXYS high-side and low-side gate drivers are designed to protect and control N-Channel MOSFETs and IGBTs

Image of IXYS High-Side and Low-Side Gate Driver for Motor Control and Power ConversionIXYS, a Littelfuse Technology, high-side and low-side gate drivers have a floating high-side driver which enables bootstrap operation to 600 V, capability to sink/source output current 600 mA / 290 mA to 4.5 A / 4.5 A with shoot-through protection of N-Channel MOSFETs and IGBTs. Suitable for applications such as servo motor control, fuel/water pumps, and AC/DC inverters among many other power control requirements.

Features
  • Wide 10 V to 20 V VCC operating voltage range
  • Undervoltage lockout (UVLO)
  • Shoot-through protection
  • Logic inputs are 3.3 V logic level compatible
  • The outputs are tolerant to negative transients
  • Operating temperature range from -40°C to +125°C
  • Available in SOIC-8, -14, -16 industry standard packages and pin-outs
Applications
  • AC/DC-inverters
  • Servo motor control
  • Power supplies / UPS
  • Class-D power amplifiers
  • Fuel/water pumps
  • Induction cooking

High-Side and Low-Side Gate Driver

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าลอจิก - VIL, VIHกระแสไฟฟ้า - เอาต์พุตสูงสุด (แหล่งจ่าย, รับ)ประเภทอินพุตAvailable Quantityราคาดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 8SOICLF2101NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V290mA, 600mAไม่มีการอินเวอร์7500 - Immediate
7500 - Factory Stock
$43.32ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 14SOICLF21064NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.6V, 2.5V290mA, 600mAไม่มีการอินเวอร์2500 - Immediate$51.73ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 8SOICLF2106NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.6V, 2.5V290mA, 600mAไม่มีการอินเวอร์6591 - Immediate$44.94ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 14SOICLF21814NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.8V, 2.5V1.9A, 2.3Aไม่มีการอินเวอร์1004 - Immediate$66.92ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 8SOICLF2181NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V1.9A, 2.3Aไม่มีการอินเวอร์3770 - Immediate
12500 - Factory Stock
$71.13ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 16SOICLF2110BTRIC GATE DRVR HALF-BRIDGE 16SOIC5V, 9.5V2.5A, 2.5Aไม่มีการอินเวอร์4656 - Immediate$92.14ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 16SOICLF2113BTRIC GATE DRVR HALF-BRIDGE 16SOIC5V, 9.5V2.5A, 2.5Aไม่มีการอินเวอร์1392 - Immediate
13500 - Factory Stock
$93.76ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 14SOICLF21904NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.8V, 2.5V4.5A, 4.5Aไม่มีการอินเวอร์22717 - Immediate$80.83ดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 8SOICLF2190NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V4.5A, 4.5Aไม่มีการอินเวอร์4393 - Immediate$73.07ดูรายละเอียด
Published: 2022-03-25