D60xxS4ARP Series Silicon Rectifiers

The D60xxS4ARP series silicon rectifiers in SOD-123FL packages extend the IXYS power diode discrete portfolio

Image of IXYS D60xxS4ARP Series Silicon RectifiersIXYS D60X7S4ARP, D6001S4ARP, and D6002S4ARP automotive-grade rectifier diodes in SOD-123FL packages extend the power diode discrete portfolio. They withstand a reverse voltage of 600 V, and the forward current rating is 0.7 A, 1 A, and 2 A, respectively. These silicon rectifiers have glass-passivated junctions, providing stable operation. They are assembled in a small-size SOD-123FL package ideal for automated assembly. All devices feature PPAP-3.

Features
  • Reverse leakage current IR ≤ 10 µA @ +25°C
  • Forward voltage VF ≤ 1.1 V @ +25ºC
  • SOD-123FL package
  • Increased max. virtual junction temperature from +125ºC to +150ºC
  • AEC-Q101 qualified
Applications
  • Automotive reverse battery protection
  • Switched-mode power supplies (SMPS)
  • DC/DC converters

D60xxS4ARP Series Silicon Rectifiers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AUTO RECTIFIER 600V SOD-123FL ROD60X7S4ARPAUTO RECTIFIER 600V SOD-123FL RO5000 - Immediate$24.25ดูรายละเอียด
AUTO RECTIFIER 600V SOD-123FL ROD6001S4ARPAUTO RECTIFIER 600V SOD-123FL RO4970 - Immediate$26.19ดูรายละเอียด
AUTO RECTIFIER 600V SOD-123FL ROD6002S4ARPAUTO RECTIFIER 600V SOD-123FL RO5000 - Immediate$28.45ดูรายละเอียด
Published: 2025-06-02