Pxxx0S3N Series SIDACtor® Protection Thyristor

IXYS' thyristor provides robust AC power line protection from overvoltage transients in hostile environments

Image of IXYS Corporation's Pxxx0S3N Series SIDACtor® Protection Thyristor IXYS' automotive-grade Pxxx0S3N-A SIDACtor series provides robust AC power line protection from overvoltage transients in hostile environments. The Pxxx0S3N-A series protects exposed interfaces in automotive, industrial, and ICT applications, such as automotive electronics and AC power supplies. The Pxxx0S3N-A switching voltage is much lower than the alternative components. This protection thyristor series is rated 6 kV/3 kA (8 μs/20 μs), enabling equipment compliance with regulatory and customer surge requirements.

Features
  • Ideal for high-reliability applications (AEC-Q101 and PPAP capable)
  • Small size saves up to 50% of printed circuit board space compared to the TO-262 package
  • Low voltage overshoot and low on-state voltage
  • Fails short-circuit when surged in excess of ratings
  • Automotive-grade (AEC-Q101 qualified)
  • High surge rating 3 kA (8 μs/20 μs) protection
  • Compact DO-214AB surface-mount package
  • Component properties do not degrade after multiple surge events within their limits

Pxxx0S3N Series SIDACtor® Protection Thyristor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
THYRISTOR 65V 3KA DO-214ABP0720S3NLRP-ATHYRISTOR 65V 3KA DO-214AB2690 - Immediate$172.64ดูรายละเอียด
THYRISTOR 320V 3KA DO-214ABP3500S3NLRP-ATHYRISTOR 320V 3KA DO-214AB2990 - Immediate$172.64ดูรายละเอียด
THYRISTOR 58V 3KA DO-214ABP0640S3NLRP-ATHYRISTOR 58V 3KA DO-214AB2954 - Immediate$172.64ดูรายละเอียด
THYRISTOR 120V 3KA DO-214ABP1300S3NLRP-ATHYRISTOR 120V 3KA DO-214AB2990 - Immediate$172.64ดูรายละเอียด
THYRISTOR 155V 3KA DO-214ABP1900S3NLRP-ATHYRISTOR 155V 3KA DO-214AB3000 - Immediate$172.64ดูรายละเอียด
THYRISTOR 180V 3KA DO-214ABP2300S3NLRP-ATHYRISTOR 180V 3KA DO-214AB2866 - Immediate$172.64ดูรายละเอียด
THYRISTOR 220V 3KA DO-214ABP2600S3NLRP-ATHYRISTOR 220V 3KA DO-214AB2961 - Immediate$172.64ดูรายละเอียด
THYRISTOR 90V 3KA DO-214ABP1100S3NLRP-ATHYRISTOR 90V 3KA DO-214AB3000 - Immediate$172.64ดูรายละเอียด
THYRISTOR 350V 3KA DO-214ABP3800S3NLRP-ATHYRISTOR 350V 3KA DO-214AB6571 - Immediate$172.64ดูรายละเอียด
THYRISTOR 170V 3KA DO-214ABP2100S3NLRP-ATHYRISTOR 170V 3KA DO-214AB3000 - Immediate$172.64ดูรายละเอียด
THYRISTOR 75V 3KA DO-214ABP0900S3NLRP-ATHYRISTOR 75V 3KA DO-214AB0 - Immediate$164.56ดูรายละเอียด
THYRISTOR 275V 3KA DO-214ABP3100S3NLRP-ATHYRISTOR 275V 3KA DO-214AB5460 - Immediate$172.64ดูรายละเอียด
Published: 2024-07-30