QVxx12xHx Series Alternistor TRIACs
IXYS 12 A high-temperature alternistor TRIACs enable easier thermal management and increase surge handling in AC power control applications
IXYS QVxx12xHx 12 A high-temperature alternistor TRIACs come in TO-220AB, TO-220 isolated, TO-251, TO-252, and TO-263 packages, have rated +150°C maximum junction temperatures, Tvj(max) and 153 A non-repetitive surge peak on-state current, ITSM at 60 Hz.
This series enables easier thermal management and increases surge handling capability in AC power control applications such as heater control, motor speed control, and lighting controls.
This QV series TRIAC operates in quadrants I, II, and III and offers high performance in applications requiring high commutation capability without a snubber circuit.
- Blocking voltage up to 800 V
- Mechanically and thermally robust clip-attach assembly
- Internally isolated TO-220 package
- Maximum virtual junction temperature Tvj(max) of +150°C
QVxx12xHx Series Alternistor TRIACs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | QV8012DH3RP | 12 AMP HIGH TEMPERATURE HIGH DVD | 1878 - Immediate | $124.15 | ดูรายละเอียด |
![]() | ![]() | QV8012DH3TP | 12 AMP HIGH TEMPERATURE HIGH DVD | 750 - Immediate | $106.37 | ดูรายละเอียด |
![]() | ![]() | QV8012VH3TP | 12 AMP HIGH TEMPERATURE HIGH DVD | 750 - Immediate | $106.37 | ดูรายละเอียด |