PERFECT Metal Cable Glands

Jacob GmbH offers a wide range of cable entry products in brass and stainless steel

Image of Jacob's PERFECT Metal Cable GlandJacob's PERFECT cable glands made of nickel-plated brass are the perfect cable entry solution for many industrial applications. The cord grips and fittings are available with metric thread from M12 to M63, with Pg-thread from Pg 7 to Pg 48 and with NPT-thread from 1/4“ to 2“. The surface of Jacobs' cable glands and accessories made of brass is coated by galvanization. The electro nickel plating lends the brass a hard surface and protects it from corrosion, wear, and possible stress cracking. Metal cable glands also play an important part in safeguarding EMC requirements where cables and leads enter into a shielded system. They must ensure a permanent connection with very low ohm or inductive resistance between the cable shield and the housing potential. Jacob offers two different PERFECT EMC cable glands and locknuts with cutting edges for equipotential bonding. For the entire series of PERFECT cable glands, there are many different inserts available for the installation of one or several single cables, AS-i BUS-cable, or chamfered flat cables. Other accessories like locknuts or sealing rings complete the product program.

Features
  • Brass is nickel-plated against corrosion
  • Integrated cable anchorage
  • Protection against twisting
  • Wide sealing and clamping range
  • For cables from 3 mm to 48 mm
  • Dynamic temperature range: -20°C to +100°C
  • Static, short term temperature range: -40°C to +100°C
  • Protection grade IP68 - 5 bar / IP69
Applications
  • Electrical and electronic enclosures
  • Electro motors
  • Automation and robotics
  • Wind and solar energy

PERFECT Metal Cable Glands

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE GLAND 3-6MM M12 BRASS50.612 M/EMVCABLE GLAND 3-6MM M12 BRASS275 - Immediate$142.89ดูรายละเอียด
CABLE GLAND 3-6MM M12 BRASS50.612M/EMV/LCABLE GLAND 3-6MM M12 BRASS0 - Immediate$157.54ดูรายละเอียด
CABLE GLAND 5-9MM M16 BRASS50.616 M/EMVCABLE GLAND 5-9MM M16 BRASS1067 - Immediate$179.68ดูรายละเอียด
CABLE GLAND 5-9MM M16 BRASS50.616M/EMV/LCABLE GLAND 5-9MM M16 BRASS0 - Immediate$187.81ดูรายละเอียด
CABLE GLAND 9-13MM M20 BRASS50.620 M/EMVCABLE GLAND 9-13MM M20 BRASS1989 - Immediate$209.30ดูรายละเอียด
CABLE GLAND 9-13MM M20 BRASS50.620M/EMV/LCABLE GLAND 9-13MM M20 BRASS404 - Immediate$218.74ดูรายละเอียด
CABLE GLAND 11-16MM M25 BRASS50.625 M/EMVCABLE GLAND 11-16MM M25 BRASS217 - Immediate$307.60ดูรายละเอียด
CABLE GLAND 11-16MM M25 BRASS50.625M/EMV/LCABLE GLAND 11-16MM M25 BRASS158 - Immediate$350.24ดูรายละเอียด
CABLE GLAND 14-20MM M32 BRASS50.632 M/EMVCABLE GLAND 14-20MM M32 BRASS0 - Immediate$499.32ดูรายละเอียด
CABLE GLAND 14-20MM M32 BRASS50.632M/EMV/LCABLE GLAND 14-20MM M32 BRASS26 - Immediate$528.29ดูรายละเอียด
Published: 2020-06-09