MX34 Series Board to Cable Transportation

JAE Electronics’ compact, board-to-board connectors for automotive applications

Image of JAE Electronics MX34 Series Board-to-Cable Transportation JAE Electronics MX34 series connectors are compact, non-waterproof board-to-cable connectors, which have been developed for automotive use. With up to 40 contacts, mating and unmating forces will be 80N or less. Automotive connector requirements, such as the preset type of TPA and box type of socket contacts, are satisfied.

Compact, single row type connectors have also been developed and added to the M34 series for automotive applications. The MX34 single row type series of low pin count non-waterproof connectors have improved board mounting workability and are compatible with thinner fine wire compared to existing products.

Applications for both the MX34 series connectors and MX34 series single row type connectors are general equipment for transportation and industrial systems, such as electronic control units, meters, lighting, navigation, audio, and air conditioning.

Features

  • Connector Features
    • Lightweight board-to-cable connector with 2.2mm horizontal pitch
    • Mating and unmating forces less than 80N
    • Box-type socket contact increases mechanical strength
    • Preset retainer allows easy wire harness assembly
    • Lock spring with a bridge protects lock spring from external load
  • Single Row Type Connector Features
    • 2.2mm horizontal pitch
    • Hook pins are placed on both sides of pint header for easier board attachment
    • Box-type socket contact increases mechanical strength
    • Preset retainer allows easy wire harness assembly
    • Lock spring with a bridge protects the lock spring from external load

Specifications

  • Connector Specifications
    • Number of positions: 8, 12, 16, 20, 24, 28, 32, 36, 40
    • Current rating: 3A
    • Operating Temperature: -40°C to 85°C
    • Applicable wire: AWG:#18 to 24
  • Single Row Type Connector Specifications
    • Number of positions: 3 (angle only), 5 and 7 (both angle and straight)
    • Current rating: 3A
    • Operating Temperature: -40°C to 85°C
    • Applicable wire: AWG:#18 to 24

MX34 Series Board to Cable Transportation

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SOCKET CRIMP TINM34S75C4F2CONN SOCKET CRIMP TIN23743 - Immediate$3.23ดูรายละเอียด
CONN PIN 22-26AWG CRIMP TINM34P75C4F2CONN PIN 22-26AWG CRIMP TIN4311 - Immediate$5.82ดูรายละเอียด
CONN HEADER R/A 20POS 2.2MMMX34020NF1CONN HEADER R/A 20POS 2.2MM15 - Immediate
1597 - Marketplace
$120.27ดูรายละเอียด
CONN SOCKET CRIMP TINM34S75C4F5CONN SOCKET CRIMP TIN39900 - Immediate$4.20ดูรายละเอียด
CONN SOCKET CRIMP TINM34S75C4F3CONN SOCKET CRIMP TIN21181 - Immediate$5.82ดูรายละเอียด
CONN PIN 30-32AWG CRIMP TINM34P75C4F1CONN PIN 30-32AWG CRIMP TIN16029 - Immediate$5.82ดูรายละเอียด
CONN SOCKET CRIMP TINM34S75C4F4CONN SOCKET CRIMP TIN13009 - Immediate$7.11ดูรายละเอียด
CONN RCPT HSG 20POS 2.20MMMX34020SF1CONN RCPT HSG 20POS 2.20MM2393 - Immediate$24.57ดูรายละเอียด
CONN RCPT HSG 16POS 2.20MMMX34016SF1CONN RCPT HSG 16POS 2.20MM2294 - Immediate$24.57ดูรายละเอียด
CONN RCPT HSG 28POS 2.20MMMX34028SF1CONN RCPT HSG 28POS 2.20MM12589 - Immediate$24.89ดูรายละเอียด
Updated: 2025-09-10
Published: 2010-10-15