JTP Series (VC)TCXOs

Jauch Quartz's JTP series offers ultra-tight stability over a wide operating temperature range

Image of Jauch's JTP Series TCXOsJauch Quartz's JTP series of TCXOs offers users an ultra-tight stability of ±50 ppb over an operating temperature range of -40°C to +105°C and short-term stability (ADEV) of 0.1 ppb max and 0.05 ppb typical. The HCMOS output is available with a 15 pF load and 3.3 V supply voltage with a current consumption of 10 mA max. The aging per day is ±10 ppb max, and standard aging over one year is ±1 ppm. Clipped sine output is available with a 10 pF normal load and has 1.8 V, 2.5 V, 2.8 V, 3.0 V, and 3.3 V supply voltages with a current consumption of 3.0 mA max. The aging per day is ±0.02 ppm max, and standard aging over one year is ±1.0 ppm. Typical phase noise performance is -145 dBc/Hz at 1kHz and -159 dBc/Hz at 100 kHz. Other stabilities, ±100 ppb and ±280 ppb, are available over both the extended operating temperature range and the industrial -40°C to +85°C range.

The JTP series is available in industry-standard, 4-pad, 7050/5032/3225 packages and has a frequency range of between 9.6 MHz to 50.0 MHz. The common frequencies of 10.0 MHz, 19.2 MHz, 20.0 MHz, and 38.88 MHz are fully developed and stocked. Voltage control options are available so that users can control the frequency drift to compensate for the aging of the crystal and other circuit conditions with choices of either ±5 ppm, ±8 ppm or ±5 ppm to ±10 ppm, ±8 ppm to ±12 ppm, ±8 ppm to ±13 ppm, or ±10.0 ppm to ±15.0 ppm.

The JTP series is designed to be used in 5G, critical IoT, industrial automation, and GNSS applications. These include femto, pico, micro and macro small cells, front/mid/backhaul, remote radio heads/units, and test and measurement. With extended operating temperature and ultra-tight stability, the JTP series is ideal for demanding environments and applications requiring an ultra-stable frequency where maybe due to power consumption and size restraints, an OCXO cannot be used.

Features
  • Ultra-tight stability: ±50 ppb
  • Wide operating temperature range: -40°C to +105°C
  • 4-pad industry-standard package
  • Voltage control function
  • Excellent phase noise: -148 dBc/Hz at 100 kHz
Applications
  • 5G front/mid/backhaul
  • Critical/massive IoT
  • Gigabit Ethernet
  • GNSS/GPS
  • Industrial automation
  • Point-to-point comms
  • Positive optical network (PONs)
  • Remote radio heads/units
  • Small cells (5G, femto, pico, micro, macro)
  • Test and measurement

JTP32CSV Series TCXOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC VCTCXO 25MHZ CLPSWO 25,0-JTP32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 25MHZ CLPSW200 - Immediate$399.71ดูรายละเอียด
XTAL OSC VCTCXO 19.20MHZ CLPSWO 19,20-JTP32CSV-F-K-1,8-0909-1015-LFXTAL OSC VCTCXO 19.20MHZ CLPSW195 - Immediate$426.73ดูรายละเอียด
XTAL OSC VCTCXO 19.20MHZ CLPSWO 19,20-JTP32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 19.20MHZ CLPSW176 - Immediate$399.71ดูรายละเอียด
XTAL OSC VCTCXO 20MHZ CLPSWO 20,0-JTP32CSV-F-K-1,8-0909-1015-LFXTAL OSC VCTCXO 20MHZ CLPSW200 - Immediate$426.73ดูรายละเอียด
XTAL OSC VCTCXO 40MHZ CLPSWO 40,0-JTP32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 40MHZ CLPSW196 - Immediate$399.71ดูรายละเอียด
XTAL OSC VCTCXO 40MHZ CLPSWO 40,0-JTP32CSV-F-K-1,8-0909-1015-LFXTAL OSC VCTCXO 40MHZ CLPSW220 - Immediate$426.73ดูรายละเอียด
XTAL OSC VCTCXO 10MHZ CLPSWO 10,0-JTP32CSV-F-K-1,8-0909-1015-LFXTAL OSC VCTCXO 10MHZ CLPSW184 - Immediate$426.73ดูรายละเอียด
XTAL OSC VCTCXO 20MHZ CLPSWO 20,0-JTP32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 20MHZ CLPSW208 - Immediate$399.71ดูรายละเอียด
XTAL OSC VCTCXO 10MHZ CLPSWO 10,0-JTP32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 10MHZ CLPSW148 - Immediate$399.71ดูรายละเอียด
XTAL OSC VCTCXO 25MHZ CLPSWO 25,0-JTP32CSV-F-K-1,8-0909-1015-LFXTAL OSC VCTCXO 25MHZ CLPSW177 - Immediate$426.73ดูรายละเอียด

JTP53HC Series TCXOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP53HC-F-P-3,3-LFXTAL OSC TCXO 20MHZ HCMOS200 - Immediate$813.42ดูรายละเอียด
XTAL OSC TCXO 38.880MHZ HCMOSO 38,880-JTP53HC-F-P-3,3-LFXTAL OSC TCXO 38.880MHZ HCMOS119 - Immediate$843.70ดูรายละเอียด
XTAL OSC TCXO 38.880MHZ HCMOSO 38,880-JTP53HC-F-K-3,3-LFXTAL OSC TCXO 38.880MHZ HCMOS196 - Immediate$805.61ดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP53HC-F-K-3,3-LFXTAL OSC TCXO 20MHZ HCMOS167 - Immediate$785.43ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP53HC-F-P-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS177 - Immediate$813.42ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP53HC-F-K-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS196 - Immediate$785.43ดูรายละเอียด

JTP75HC Series TCXOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC TCXO 10MHZ HCMOSO 10,0-JTP75HC-F-K-3,3-LFXTAL OSC TCXO 10MHZ HCMOS0 - Immediate$676.71ดูรายละเอียด
XTAL OSC TCXO 10MHZ HCMOSO 10,0-JTP75HC-F-P-3,3-LFXTAL OSC TCXO 10MHZ HCMOS0 - Immediate$813.56ดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP75HC-J-P-3,3-LFXTAL OSC TCXO 20MHZ HCMOS147 - Immediate$1,359.94ดูรายละเอียด
XTAL OSC TCXO 10MHZ HCMOSO 10,0-JTP75HC-J-P-3,3-LFXTAL OSC TCXO 10MHZ HCMOS232 - Immediate$1,359.94ดูรายละเอียด
XTAL OSC TCXO 38.880MHZ HCMOSO 38,880-JTP75HC-J-P-3,3-LFXTAL OSC TCXO 38.880MHZ HCMOS149 - Immediate$1,383.38ดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP75HC-F-P-3,3-LFXTAL OSC TCXO 20MHZ HCMOS150 - Immediate$910.10ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP75HC-F-P-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS150 - Immediate$910.10ดูรายละเอียด
XTAL OSC TCXO 38.880MHZ HCMOSO 38,880-JTP75HC-J-K-3,3-LFXTAL OSC TCXO 38.880MHZ HCMOS150 - Immediate$1,336.18ดูรายละเอียด
XTAL OSC TCXO 10MHZ HCMOSO 10,0-JTP75HC-J-K-3,3-LFXTAL OSC TCXO 10MHZ HCMOS0 - Immediate$1,228.11ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP75HC-J-P-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS136 - Immediate$1,359.94ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP75HC-F-K-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS25 - Immediate$772.74ดูรายละเอียด
XTAL OSC TCXO 19.20MHZ HCMOSO 19,20-JTP75HC-J-K-3,3-LFXTAL OSC TCXO 19.20MHZ HCMOS140 - Immediate$1,312.42ดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP75HC-F-K-3,3-LFXTAL OSC TCXO 20MHZ HCMOS145 - Immediate$772.74ดูรายละเอียด
XTAL OSC TCXO 20MHZ HCMOSO 20,0-JTP75HC-J-K-3,3-LFXTAL OSC TCXO 20MHZ HCMOS130 - Immediate$1,312.42ดูรายละเอียด
Published: 2023-04-17