Fiber-Optic Test Equipment

Jonard Tools offers a wide variety of fiber-optic test equipment

Image of Jonard Tools' Fiber-Optic Test EquipmentJonard Tools offers fiber-optic power meters, passive optical network power meters, an optical fiber identifier, a visual fault locator, and a fiber-optic reflectometer. All of these products are designed and engineered with quality materials that are Made for Life®.

Features
  • The FPM-70 is a versatile power meter that can measure optical power through several different fiber-optic cables with the included FC/SC/LC adapters
    • Power measurement range: -70 dBm to +6 dBm (perfect for long-distance or long-haul telecom, coax, and fiber-optic cables)
    • Measures a wide variety of wavelengths from 800 nm to 1650 nm with a 0.01 dB resolution
    • Measures six preset calibrated wavelengths with high precision to determine the absolute or relative power
    • Includes FC and SC adapters to connect to PC/UPC/APC FC and SC connectors
    • LED screen is backlit for viewing in low-light locations and a ten-minute auto-off helps preserve battery life
  • The FPM-55 is a fiber-optic power meter with data storage and is the perfect power meter for measuring and recording both the absolute optical power and relative power loss in fiber-optic cables
    • Measures a wide variety of wavelengths from 850 nm to 1650 nm with a 0.01 dB resolution
    • Measures eight preset calibrated wavelengths with high precision to determine the absolute or relative power
    • Intelligent backlight control adjusts the screen brightness automatically to reduce power consumption
    • Stores up to 1,000 data entries which can be downloaded via USB
    • Includes carrying case, instruction manual, software, and FC, SC, and LC adapters so that fiber connectors can be directly connected to the tool
  • The FPM-50A can measure wavelengths between 800 nm to 1650 nm and can measure six preset wavelengths to determine the absolute or relative power
    • Measures a wide variety of wavelengths from 800 nm to 1650 nm with a 0.01 dB resolution
    • Measures six preset calibrated wavelengths with high precision to determine the absolute or relative power
    • Special function of the unit allows the device to be manually calibrated as needed
    • LED screen is backlit for viewing in low-light locations and a ten-minute auto-off helps preserve battery life
    • Comes with FC, SC, and LC adapters so that fiber connectors can be directly connected to the tool
  • The PON-55 is perfect for use with FTTx/PON service turn-up or maintenance which makes it essential for the construction and maintenance of PON systems
    • Includes APC/FC adapters and APC/SC adapters to directly connect to UPC/PC FC and SC fiber connectors
    • Analyzes voice, data, and video signals in BPON/EPON/GPON FTTx systems
    • Concurrently measures 1310 nm upstream burst signals and 1490 nm/1550 nm downstream signal measurements anywhere in the network
    • Three LED indicators (pass, warning, and fail) allow users to quickly assess the network's power level
    • Includes: a PON power meter, two APC/FC adapters, two APC/SC adapters, a carrying case, an instruction manual, a mini USB cable, and three AA batteries
  • The PON-50 is perfect for use with FTTx/PON service turn-up or maintenance which makes it essential for the construction and maintenance of PON systems
    • Simultaneously tests and measures the signal power of voice, data, and video connections, perfect for use during FTTx/PON service tune-up or maintenance
    • Concurrently measures 1310 nm, 1490 nm, and 1550 nm wavelengths anywhere in the network
    • Three LED indicators (pass, warning, and fail) allow users to quickly assess the network's power level
    • Included software and cables allow users to set the thresholds, transfer data, and calibrate the wavelength from the PC
    • Includes FC and SC adapters to directly connect to FC and SC (UPC/PC) fiber connectors
  • The OFI-50 can quickly identify the direction of four different-sized optical cables and display the power without damaging the fiber
    • Easy-to-use one-key operation
    • Efficiently identifies the traffic direction and frequency tone (270 Hz, 1 kHz, and 2 kHz) with an audible warning
    • The display shows the relative core power clearly
    • Includes 3 mm, 2 mm, 900 nm (0.90 mm), and 250 nm (0.25 mm) adapters for different-sized fiber-optic cables
    • Included sunshade protects the fiber optic cable from interference to provide more accurate readings
  • The VFL-300 has a 650 nm class IIIA laser diode which can help identify faults in both single- and multi-mode fiber up to three miles away
    • 650 nm class IIIA laser diode identifies faults in single- and multi-mode fiber up to three miles long
    • Has three different modes with constant output power: continuous wave, pulsing, and a slower pulsing mode
    • Works in OTDR dead zones and is used for end-to-end visual fiber identification
    • Protective sleeve can be rotated to keep the power button safe from being accidentally pressed
    • Also includes adapters for 1.5 mm and 2.5 mm ferruled connectors (such as FC, SC, and ST connectors) as well as an LC adapter for LC connectors, carrying pouch, batteries, and instructions
  • The OTDR-1000 performs tests that identify the integrity of the fiber cable and is used for the creation and maintenance of fiber-optic systems
    • Includes eight different functions for testing and evaluating fiber-optic and network cables
    • Bright 3.5-inch color LCD screen makes it quick and easy to evaluate data
    • Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
    • 600 MB internal storage with MicroSD/TF card slot for additional memory
    • Includes FC, SC, and LC (PC/UPC) OTDR adapters for fiber-optic cables, downloadable software, a power cord with plug adapters, alcohol wipes, and an instruction manual

Fiber-Optic Test Equipment

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTICAL PWR METER FIBER OPTICFPM-70OPTICAL PWR METER FIBER OPTIC4 - Immediate$9,535.52ดูรายละเอียด
OPTICAL PWR METER FO CABLE/CONNFPM-55OPTICAL PWR METER FO CABLE/CONN85 - Immediate$13,962.32ดูรายละเอียด
OPTICAL PWR METER FO CABLE/CONNFPM-50AOPTICAL PWR METER FO CABLE/CONN34 - Immediate$9,112.37ดูรายละเอียด
OPTICAL PWR METER FO CABLE/CONNPON-55OPTICAL PWR METER FO CABLE/CONN1 - Immediate$15,394.52ดูรายละเอียด
OPTICAL PWR METER FO CABLE/CONNPON-50OPTICAL PWR METER FO CABLE/CONN0 - Immediate$14,678.42ดูรายละเอียด
OPTICAL FIBER IDENTIFIEROFI-50OPTICAL FIBER IDENTIFIER1 - Immediate$20,885.71ดูรายละเอียด
DESIGNED TO DETECT FIBER BREAKPOVFL-300DESIGNED TO DETECT FIBER BREAKPO23 - Immediate$7,526.86ดูรายละเอียด
OPTICAL PWR METER FO CABLE/CONNOTDR-1000OPTICAL PWR METER FO CABLE/CONN10 - Immediate$54,356.87ดูรายละเอียด
Published: 2022-03-10